TI INA333AIDGKR
| Manufacturer | |
| MPN | INA333AIDGKR |
| LCSC Part # | C19450 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Micro-Power, Zero-Drift, Rail-to-Rail Out Instrumentation Amplifier |
| Datasheet | TI INA333AIDGKR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| output type | - | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 0.16V/us | |
| Input Offset Current(Ios) | 200pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 200pA | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Quiescent Current | 50uA | |
| Gain Error | 0.5% | |
| Features | External resistor gain;Zero drift / auto-zero;EMI filtering/RF suppression | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| output type | - | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 0.16V/us | |
| Input Offset Current(Ios) | 200pA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 200pA | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Quiescent Current | 50uA | |
| Gain Error | 0.5% | |
| Features | External resistor gain;Zero drift / auto-zero;EMI filtering/RF suppression | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 1.8V~5.5V |
Introduction
The INA333 is a low-power, precision instrumentation amplifier offering excellent accuracy. The versatile 3-op amp design, small size, and low power make it ideal for a wide range of portable applications. A single external resistor sets any gain from 1 to 1000. The INA333 is designed to use an industry-standard gain equation: G = 1 + (100kΩ/RG). The INA333 provides very low offset voltage (25μV, G ≥100), excellent offset voltage drift (0.1 μV/°C, G ≥100), and high common-mode rejection (100dB at G ≥10). It operates with power supplies as low as 1.8V (±0.9V), and quiescent current is only 50μA —ideal for battery-operated systems. Using autocalibration techniques to ensure excellent precision over the extended industrial temperature range, the INA333 also offers exceptionally low noise density (50nV/√Hz) that extends down to dc. The INA333 is available in both MSOP-8 and DFN-8 surface-mount packages and is specified over the TA = -40°C to +125°C temperature range.
Features
- LOW OFFSET VOLTAGE: 25μV (max), G ≥100
- LOW DRIFT: 0.1μV/°C, G ≥100
- LOW NOISE: 50nV/√Hz, G ≥100
- HIGH CMRR: 100dB (min), G ≥10
- LOW INPUT BIAS CURRENT: 200pA (max)
- SUPPLY RANGE: +1.8V to +5.5V
- INPUT VOLTAGE: (V–)+0.1V to (V+)-0.1V
- OUTPUT RANGE: (V–)+0.05V to (V+)-0.05V
- LOW QUIESCENT CURRENT: 50μA
- OPERATING TEMPERATURE: -40°C to +125°C
- RFI FILTERED INPUTS
- MSOP-8 AND DFN-8 PACKAGES
Applications
- BRIDGE AMPLIFIERS
- ECG AMPLIFIERS
- PRESSURE SENSORS
- MEDICAL INSTRUMENTATION
- PORTABLE INSTRUMENTATION
- WEIGH SCALES
- THERMOCOUPLE AMPLIFIERS
- RTD SENSOR AMPLIFIERS
- DATA ACQUISITION
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| output type | - | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 0.16V/us | |
| Input Offset Current(Ios) | 200pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 200pA | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Quiescent Current | 50uA | |
| Gain Error | 0.5% | |
| Features | External resistor gain;Zero drift / auto-zero;EMI filtering/RF suppression | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | MSOP-8 | |
| output type | - | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 0.16V/us | |
| Input Offset Current(Ios) | 200pA | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 200pA | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Quiescent Current | 50uA | |
| Gain Error | 0.5% | |
| Features | External resistor gain;Zero drift / auto-zero;EMI filtering/RF suppression | |
| Input Voltage Noise Density | 50nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 1.8V~5.5V |
Introduction
The INA333 is a low-power, precision instrumentation amplifier offering excellent accuracy. The versatile 3-op amp design, small size, and low power make it ideal for a wide range of portable applications. A single external resistor sets any gain from 1 to 1000. The INA333 is designed to use an industry-standard gain equation: G = 1 + (100kΩ/RG). The INA333 provides very low offset voltage (25μV, G ≥100), excellent offset voltage drift (0.1 μV/°C, G ≥100), and high common-mode rejection (100dB at G ≥10). It operates with power supplies as low as 1.8V (±0.9V), and quiescent current is only 50μA —ideal for battery-operated systems. Using autocalibration techniques to ensure excellent precision over the extended industrial temperature range, the INA333 also offers exceptionally low noise density (50nV/√Hz) that extends down to dc. The INA333 is available in both MSOP-8 and DFN-8 surface-mount packages and is specified over the TA = -40°C to +125°C temperature range.
Features
- LOW OFFSET VOLTAGE: 25μV (max), G ≥100
- LOW DRIFT: 0.1μV/°C, G ≥100
- LOW NOISE: 50nV/√Hz, G ≥100
- HIGH CMRR: 100dB (min), G ≥10
- LOW INPUT BIAS CURRENT: 200pA (max)
- SUPPLY RANGE: +1.8V to +5.5V
- INPUT VOLTAGE: (V–)+0.1V to (V+)-0.1V
- OUTPUT RANGE: (V–)+0.05V to (V+)-0.05V
- LOW QUIESCENT CURRENT: 50μA
- OPERATING TEMPERATURE: -40°C to +125°C
- RFI FILTERED INPUTS
- MSOP-8 AND DFN-8 PACKAGES
Applications
- BRIDGE AMPLIFIERS
- ECG AMPLIFIERS
- PRESSURE SENSORS
- MEDICAL INSTRUMENTATION
- PORTABLE INSTRUMENTATION
- WEIGH SCALES
- THERMOCOUPLE AMPLIFIERS
- RTD SENSOR AMPLIFIERS
- DATA ACQUISITION
C19450 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



