MICROCHIP ATMEGA48PB-MU
| Manufacturer | |
| MPN | ATMEGA48PB-MU |
| LCSC Part # | C194461 |
| Packaging | VQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | AVR 8 Bit 20MHz VQFN-32-EP(5x5) Microcontrollers RoHS |
| Datasheet | MICROCHIP ATMEGA48PB-MU |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-32-EP(5x5) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 27 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 4KB | |
| EEPROM | 256Byte | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-32-EP(5x5) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 27 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 4KB | |
| EEPROM | 256Byte | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
ATmega48PB/88PB/168PB is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega48PB/88PB/ 168PB achieves throughputs approaching 1MIPS/MHz, allowing the system designer to optimize power consumption versus processing speed.
Features
AI Translation
- Advanced RISC architecture
- 131 instructions – most single clock cycle execution
- 32x8 general purpose working registers
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- On-chip 2-cycle Multiplier
- High endurance non-volatile memory segments
- 4/8/16KBytes of in-system self-programmable Flash program memory
- 256/512/512Bytes EEPROM
- 512/1K/1KBytes internal SRAM
- Write/Erase cycles: 10,000 Flash/100,000 EEPROM
- Data retention: 20 years at 85℃/100 years at 25℃
- Optional boot code section with independent lock bits
- In-system programming by on-chip boot program
- True Read-While-Write (RWW) operation
- Programming lock for software security
- QTouch library support
- Capacitive touch buttons, sliders and wheels
- QTouch and QMatrix acquisition
- Up to 64 sense channels
- Peripheral Features
- Two 8-bit Timer/Counters (TC) with separate prescaler and compare mode
- 16-bit Timer/Counter with separate prescaler, compare mode, and capture mode
- Real Time Counter (RTC) with separate oscillator
- Six Pulse Width Modulation (PWM) channels
- 8-channel 10-bit Analog-to-Digital converter (ADC) with temperature measurement
- Programmable serial USART with start-of-frame detection
- Master/Slave Serial Interface (SPI)
- Byte-oriented Two-Wire serial Interface (TWI), Philips I2C compatible
- Programmable Watchdog Timer (WDT) with separate on-chip oscillator
- On-chip Analog Comparator (AC)
- Interrupt and Wake-up on pin change
- 256-channel capacitive touch and proximity sensing
- Special microcontroller features
- Power-On Reset (POR) and programmable brown-out detection (BOD)
- Internal calibrated oscillator
- External and internal interrupt sources
- Six Sleep Modes: Idle, ADC Noise Reduction, Power-Save, Power-Down, Standby, and Extended Standby
- Unique device ID
- I/O 27 programmable I/O pins
- Packages 32-pin TQFP, VFQFN
- Operating voltage 1.8V – 5.5V
- Temperature range -40℃ to 105℃
- Speed grades 0 - 4MHz at 1.8-5.5V 0 - 10MHz at 2.7-5.5.V 0 - 20MHz at 4.5-5.5V
- Power consumption at 1MHz, 1.8V, 25℃
- Active mode: 0.35mA
- Power-down mode: 0.23μA
- Power-save mode: <1.4μA (including 32kHz RTC)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-32-EP(5x5) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 27 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 4KB | |
| EEPROM | 256Byte | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-32-EP(5x5) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 27 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 4KB | |
| EEPROM | 256Byte | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
ATmega48PB/88PB/168PB is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega48PB/88PB/ 168PB achieves throughputs approaching 1MIPS/MHz, allowing the system designer to optimize power consumption versus processing speed.
Features
AI Translation
- Advanced RISC architecture
- 131 instructions – most single clock cycle execution
- 32x8 general purpose working registers
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- On-chip 2-cycle Multiplier
- High endurance non-volatile memory segments
- 4/8/16KBytes of in-system self-programmable Flash program memory
- 256/512/512Bytes EEPROM
- 512/1K/1KBytes internal SRAM
- Write/Erase cycles: 10,000 Flash/100,000 EEPROM
- Data retention: 20 years at 85℃/100 years at 25℃
- Optional boot code section with independent lock bits
- In-system programming by on-chip boot program
- True Read-While-Write (RWW) operation
- Programming lock for software security
- QTouch library support
- Capacitive touch buttons, sliders and wheels
- QTouch and QMatrix acquisition
- Up to 64 sense channels
- Peripheral Features
- Two 8-bit Timer/Counters (TC) with separate prescaler and compare mode
- 16-bit Timer/Counter with separate prescaler, compare mode, and capture mode
- Real Time Counter (RTC) with separate oscillator
- Six Pulse Width Modulation (PWM) channels
- 8-channel 10-bit Analog-to-Digital converter (ADC) with temperature measurement
- Programmable serial USART with start-of-frame detection
- Master/Slave Serial Interface (SPI)
- Byte-oriented Two-Wire serial Interface (TWI), Philips I2C compatible
- Programmable Watchdog Timer (WDT) with separate on-chip oscillator
- On-chip Analog Comparator (AC)
- Interrupt and Wake-up on pin change
- 256-channel capacitive touch and proximity sensing
- Special microcontroller features
- Power-On Reset (POR) and programmable brown-out detection (BOD)
- Internal calibrated oscillator
- External and internal interrupt sources
- Six Sleep Modes: Idle, ADC Noise Reduction, Power-Save, Power-Down, Standby, and Extended Standby
- Unique device ID
- I/O 27 programmable I/O pins
- Packages 32-pin TQFP, VFQFN
- Operating voltage 1.8V – 5.5V
- Temperature range -40℃ to 105℃
- Speed grades 0 - 4MHz at 1.8-5.5V 0 - 10MHz at 2.7-5.5.V 0 - 20MHz at 4.5-5.5V
- Power consumption at 1MHz, 1.8V, 25℃
- Active mode: 0.35mA
- Power-down mode: 0.23μA
- Power-save mode: <1.4μA (including 32kHz RTC)
C194461 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



