Knowles 1812YA250271JKTUYS
| Manufacturer | |
| MPN | 1812YA250271JKTUYS |
| LCSC Part # | C19441748 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 270pF C0G ±5% 250V 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812YA250271JKTUYS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 270pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5155 | $ 2.52 |
| 200+ | $ 1.0044 | $ 200.88 |
| 500+ | $ 0.971 | $ 485.50 |
| 1,000+ | $ 0.9544 | $ 954.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 270pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J2500271JFR | Knowles | 1812 | 0 | $ 1.5404 | ||
| 1812JA250271JGTUYX | Knowles | 1812 | 0 | $ 0.3258 | ||
| 1812JA250271JGRUYX | Knowles | 1812 | 0 | $ 1.8404 | ||
| 1812YA250271JGRUYX | Knowles | 1812 | 0 | $ 2.0998 | ||
| 1812Y2500271JCT | Knowles | 1812 | 0 | $ 0.2601 | ||
| 1812Y5000271JCT | Knowles | 1812 | 0 | $ 0.2601 | ||
| 1812J5000271JCT | Knowles | 1812 | 0 | $ 0.2184 | ||
| 1812Y6300271JCT | Knowles | 1812 | 0 | $ 0.2601 | ||
| HC1812CG271J251 | Meritek | 1812 | 0 | $ 0.4233 | ||
| HC1812CG271J501 | Meritek | 1812 | 0 | $ 0.4485 | ||
| GA1812A271JXEAT31G | VISHAY | 1812 | 0 | $ 0.1377 | ||
| GA1812A271JBEAT31G | VISHAY | 1812 | 0 | $ 0.1828 | ||
| VJ1812A271JXEAT | VISHAY | 1812 | 0 | $ 0.3265 | ||
| VJ1812A271JBEAT4X | VISHAY | 1812 | 0 | $ 0.4884 | ||
| GA1812A271JXLAT31G | VISHAY | 1812 | 0 | $ 0.1377 | ||
| GA1812A271JXLAR31G | VISHAY | 1812 | 0 | $ 0.1353 | ||
| GA1812A271JBLAT31G | VISHAY | 1812 | 0 | $ 0.1828 | ||
| FM43N271J501ECG | PSA | 1812 | 0 | $ 0.2261 | ||
| 1812N271J251CT | Walsin | 1812 | 0 | $ 0.07 | ||
| 1812N271J501CT | Walsin | 1812 | 0 | $ 0.0755 |

