ROHM BD3816K1
| Manufacturer | |
| MPN | BD3816K1 |
| LCSC Part # | C19441345 |
| Packaging | QFP-80(14x20) |
| Customer # | |
| Key Attributes | Processor QFP-80(14x20) Audio Special Purpose RoHS |
| Datasheet | ROHM BD3816K1 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | ROHM | |
| Packaging | QFP-80(14x20) | |
| Type | Processor | |
| Operating Temperature | -20℃~+75℃ | |
| Features | On-chip digital gain;Mute control | |
| Interface | - | |
| Voltage - Supply | -7.3V~-5V;5V~7.3V | |
| Resolution (Bits) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | ROHM | |
| Packaging | QFP-80(14x20) | |
| Type | Processor | |
| Operating Temperature | -20℃~+75℃ |
| Type | Description | |
|---|---|---|
| Features | On-chip digital gain;Mute control | |
| Interface | - | |
| Voltage - Supply | -7.3V~-5V;5V~7.3V | |
| Resolution (Bits) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The BD3816K1 and BD3817KS are 6.1ch sound processors. Functions required for applications, such as AV receivers and home theater systems, are integrated into a single chip. A wide dynamic range of 132dB is achieved by utilizing the BiCMOS process.
Features
AI Translation
- Dynamic range: 132dB (Volume Direct Mode, VOL = MUTE, IHF - A)
- Independent 7 channels for Master Volume (0 to -95 dB, MUTE 1dB/Step)
- Supporting 2nd room entertainment 12th source recording.
- Low current consumption design achieved by adopting the Bi - CMOS process.
- Maximum output voltage: 4.2Vrms (VCC = 7V, VEE = -7V, RL = 10kΩ).
- Built - in Input Gain Amp useful for amplifying input signals (0 - 7dB, 1dB/Step).
- Built - in Output Gain Amp useful for adjusting output signal voltages (0 - 17dB, 1dB/Step)
- Built - in mixing circuit for distributing the output signals from Center and Subwoofer channel to Front R/L channels (0, -3, -4.5dB).
- 2ch Volume control BD3812F or 6ch Function Switch BD3843FS can be controlled simultaneously by the serial control bus.
- REC A output terminal with a REC input/output switch useful for monitoring Equalizer Amp. (For BD3816K1, available as an input function of the seventh line.)
- Output mute controlled by either serial data or an external control terminal.
- 2 - wire serial control (For both 3.3V and 5V)
Applications
AI Translation
- AV receivers
- home theater systems
- mini - audio systems
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | ROHM | |
| Packaging | QFP-80(14x20) | |
| Type | Processor | |
| Operating Temperature | -20℃~+75℃ | |
| Features | On-chip digital gain;Mute control | |
| Interface | - | |
| Voltage - Supply | -7.3V~-5V;5V~7.3V | |
| Resolution (Bits) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Audio Special Purpose | |
| Manufacturer | ROHM | |
| Packaging | QFP-80(14x20) | |
| Type | Processor | |
| Operating Temperature | -20℃~+75℃ |
| Type | Description | |
|---|---|---|
| Features | On-chip digital gain;Mute control | |
| Interface | - | |
| Voltage - Supply | -7.3V~-5V;5V~7.3V | |
| Resolution (Bits) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The BD3816K1 and BD3817KS are 6.1ch sound processors. Functions required for applications, such as AV receivers and home theater systems, are integrated into a single chip. A wide dynamic range of 132dB is achieved by utilizing the BiCMOS process.
Features
AI Translation
- Dynamic range: 132dB (Volume Direct Mode, VOL = MUTE, IHF - A)
- Independent 7 channels for Master Volume (0 to -95 dB, MUTE 1dB/Step)
- Supporting 2nd room entertainment 12th source recording.
- Low current consumption design achieved by adopting the Bi - CMOS process.
- Maximum output voltage: 4.2Vrms (VCC = 7V, VEE = -7V, RL = 10kΩ).
- Built - in Input Gain Amp useful for amplifying input signals (0 - 7dB, 1dB/Step).
- Built - in Output Gain Amp useful for adjusting output signal voltages (0 - 17dB, 1dB/Step)
- Built - in mixing circuit for distributing the output signals from Center and Subwoofer channel to Front R/L channels (0, -3, -4.5dB).
- 2ch Volume control BD3812F or 6ch Function Switch BD3843FS can be controlled simultaneously by the serial control bus.
- REC A output terminal with a REC input/output switch useful for monitoring Equalizer Amp. (For BD3816K1, available as an input function of the seventh line.)
- Output mute controlled by either serial data or an external control terminal.
- 2 - wire serial control (For both 3.3V and 5V)
Applications
AI Translation
- AV receivers
- home theater systems
- mini - audio systems
C19441345 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

