LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

GANGYUAN PB12E06371-18 GP

Manufacturer
GANGYUANAsian Brands
MPN
PB12E06371-18 GP
LCSC Part #
C194402
Packaging
Through Hole
Customer #
Key Attributes
SWITCH PUSH 100mA 30V
DatasheetGANGYUAN PB12E06371-18 GP
RoHS Compliance2 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySwitches/Pushbutton Switches
ManufacturerGANGYUAN
PackagingThrough Hole
Life10,000 cycles
Contact Current100mA
With LampWithout
Operating Temperature-40℃~+85℃
Termination StylePC Pin
Self Lock / No LockLatching
IP Rating-
CircuitDPDT
Actuator/Cap ColorWhite
Actuator StyleRectangular Button
Mounting TypeThrough Hole
Operating Force2N
Voltage Rating30V