LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM BD2045AFJ-E2

Manufacturer
MPN
BD2045AFJ-E2
LCSC Part #
C19438855
Packaging
SOIC-8
Customer #
Key Attributes
1 250mA Active Low High Side Switch SOIC-8 Power Distribution Switches, Load Drivers RoHS
DatasheetROHM BD2045AFJ-E2
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerROHM
PackagingSOIC-8
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Soft-start
number of channels1
Maximum Continuous Current250mA
Control Input LogicActive Low
RDS(on)80mΩ
Operating Voltage2.7V~5.5V
TypeHigh Side Switch

Introduction

AI Translation

Single channel high side switch IC for USB port is a high side switch having over current protection used in power supply line of universal serial bus (USB). N-channel power MOSFET of low on resistance and low supply current are realized in this IC. And, over current detection circuit, thermal shutdown circuit, under voltage lockout and soft start circuit are built in.

Features

AI Translation
  • Low on resistance 80mΩ Nch MOSFET Switch.
  • Continuous current load 0.25A
  • Control input logic Active - Low : BD2045AFJ Active - High : BD2055AFJ
  • Soft start circuit
  • Over current detection
  • Thermal shutdown
  • Under voltage lockout
  • Open drain error flag output
  • Reverse - current protection when power switch off
  • Power supply voltage range 2.7V to 5.5V
  • TTL Enable input
  • 1.2ms typical rise time
  • 10μA max standby current
  • Operating temperature range -40°C to 85°C

Applications

AI Translation
  • USB hub in consumer appliances
  • Car accessory
  • PC
  • PC peripheral equipment