MICROCHIP DSC1033BE2-024.0000T
| Manufacturer | |
| MPN | DSC1033BE2-024.0000T |
| LCSC Part # | C19437574 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | SMD5032-4P Oscillators RoHS |
| Datasheet | MICROCHIP DSC1033BE2-024.0000T |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD5032-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | SMD5032-4P |
Introduction
The DSC1033 is a 3.3V fixed frequency MEMS based PureSilicon Oscillator. It can be factory programmed to any frequency from 1 to 150MHz. The DSC1033 incorporates an all silicon resonator that is extremely robust and nearly immune to stress related fractures, common to crystal based oscillators. Without sacrificing the performance and stability required of today’s systems, a crystal-less design allows for a higher level of reliability, making the DSC1033 ideal for rugged, industrial, and portable applications where stress, shock, and vibration can damage quartz crystal based systems. Available in industry standard packages, the DSC1033 can be “dropped-in” to the same PCB footprint as standard crystal oscillators.
Features
- Frequency Range: 1 to 150MHz
- Exceptional Stability over Temperature: ±25 PPM, ±50 PPM
- Operating voltage: 3.0 to 3.6V
- Operating Temperature Range:
- Industrial: -40℃ to 85℃
- Ext. Commercial: -20℃ to 70℃
- Commercial: 0℃ to 70℃
- Low Operating and Standby Current:
- 3mA Operating (40MHz)
- 1uA Standby
- Ultra Miniature Footprint:
- 2.5x2.0x0.85 mm
- 3.2x2.5x0.85 mm
- 5.0x3.2x0.85 mm
- 7.0x5.0x0.85 mm
- Excellent Shock and Vibration Resistance
- Lead Free, RoHS & Reach SVHC Compliant
Applications
- Mobile Applications
- Consumer Electronics
- Portable Electronics
- CCD Clock for VTR Cameras
- Low Profile Applications
- Industrial
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.127 | $ 3.13 |
| 200+ | $ 1.2487 | $ 249.74 |
| 500+ | $ 1.2062 | $ 603.10 |
| 1,000+ | $ 1.1865 | $ 1186.50 |
Standard Packaging1000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP | |
| Packaging | SMD5032-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | SMD5032-4P |
Introduction
The DSC1033 is a 3.3V fixed frequency MEMS based PureSilicon Oscillator. It can be factory programmed to any frequency from 1 to 150MHz. The DSC1033 incorporates an all silicon resonator that is extremely robust and nearly immune to stress related fractures, common to crystal based oscillators. Without sacrificing the performance and stability required of today’s systems, a crystal-less design allows for a higher level of reliability, making the DSC1033 ideal for rugged, industrial, and portable applications where stress, shock, and vibration can damage quartz crystal based systems. Available in industry standard packages, the DSC1033 can be “dropped-in” to the same PCB footprint as standard crystal oscillators.
Features
- Frequency Range: 1 to 150MHz
- Exceptional Stability over Temperature: ±25 PPM, ±50 PPM
- Operating voltage: 3.0 to 3.6V
- Operating Temperature Range:
- Industrial: -40℃ to 85℃
- Ext. Commercial: -20℃ to 70℃
- Commercial: 0℃ to 70℃
- Low Operating and Standby Current:
- 3mA Operating (40MHz)
- 1uA Standby
- Ultra Miniature Footprint:
- 2.5x2.0x0.85 mm
- 3.2x2.5x0.85 mm
- 5.0x3.2x0.85 mm
- 7.0x5.0x0.85 mm
- Excellent Shock and Vibration Resistance
- Lead Free, RoHS & Reach SVHC Compliant
Applications
- Mobile Applications
- Consumer Electronics
- Portable Electronics
- CCD Clock for VTR Cameras
- Low Profile Applications
- Industrial
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

