RICHTEK RTQ6360GQW
| Manufacturer | RICHTEKAsian Brands |
| MPN | RTQ6360GQW |
| LCSC Part # | C19436112 |
| Packaging | WDFN-10(3x3) |
| Customer # | |
| Key Attributes | 2.5MHz Step-down type Adjustable 500mA WDFN-10(3x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | RICHTEK RTQ6360GQW |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | WDFN-10(3x3) | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Outputs | 1 | |
| Frequency - Switching | 2.5MHz | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;External compensation;Light load efficient mode;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 500mA | |
| Quiescent Current | 90uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | WDFN-10(3x3) | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Outputs | 1 | |
| Frequency - Switching | 2.5MHz | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;External compensation;Light load efficient mode;Operating status indication;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 500mA | |
| Quiescent Current | 90uA |
Introduction
The RTQ6360 is a 0.5A, high-efficiency, peak current mode control asynchronous step-down converter. The device operates with input voltages from 4V to 60V. The device can program the output voltage between 0.8V to VIN. The low quiescent current design with the integrated low RDS(ON) of high-side MOSFET achieves high efficiency over the wide load range. The peak current mode control with simple external compensation allows the use of small inductors and results in fast transient response and good loop stability. The wide switching frequency of 100kHz to 2500kHz allows for efficiency and size optimization when selecting the output filter components. The ultra-low minimum on-time enables constant-frequency operation even at very high step-down ratios. For switching noise sensitive applications, it can be externally synchronized from 300kHz to 2200kHz. The RTQ6360 provides complete protection functions such as input under-voltage lockout, output under-voltage protection, output over-voltage protection, over-current protection, and thermal shutdown. Cycle-by-cycle current limit provides protection against shorted outputs, and softstart eliminates input current surge during start-up. The RTQ6360 is available in WDFN-10SL 3×3 and SOP-8 (Exposed pad) packages.
Features
- Wide Input Voltage Range: 4.5V to 60V; 4V to 60V (Soft-start is finished)
- Wide Output Voltage Range: 0.8V to VIN
- ±1.5% Reference Accuracy
- Peak Current Mode Control
- Integrated 170mΩ High-Side MOSFET
- Low Quiescent Current: 90μA
- Low Shutdown Current: 1.3μA
- Adjustable Switching: 100kHz to 2.5MHz
- Synchronizable Switching: 300kHz to 2.2MHz
- Power Saving Mode (PSM) at Light Load
- Low Dropout at Light Loads with Integrated Boot Recharge FET
- Externally Adjustable Soft-Start by Part Number Option
- Power Good Indication by Part Number Option
- Enable Control
- Adjustable UVLO Voltage and Hysteresis
- Built-In UVLO, UVP, OVP, OCP, OTP
Applications
- Communications and Industrial 12V, 24V, 48V Power Systems
- Industrial Automation and Motor Control
- Vehicle Accessories: GPS, Entertainment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1385 | $ 1.14 |
| 200+ | $ 0.4539 | $ 90.78 |
| 500+ | $ 0.4401 | $ 220.05 |
| 1,000+ | $ 0.4324 | $ 432.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | WDFN-10(3x3) | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Outputs | 1 | |
| Frequency - Switching | 2.5MHz | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;External compensation;Light load efficient mode;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 500mA | |
| Quiescent Current | 90uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | WDFN-10(3x3) | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Outputs | 1 | |
| Frequency - Switching | 2.5MHz | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;External compensation;Light load efficient mode;Operating status indication;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 500mA | |
| Quiescent Current | 90uA |
Introduction
The RTQ6360 is a 0.5A, high-efficiency, peak current mode control asynchronous step-down converter. The device operates with input voltages from 4V to 60V. The device can program the output voltage between 0.8V to VIN. The low quiescent current design with the integrated low RDS(ON) of high-side MOSFET achieves high efficiency over the wide load range. The peak current mode control with simple external compensation allows the use of small inductors and results in fast transient response and good loop stability. The wide switching frequency of 100kHz to 2500kHz allows for efficiency and size optimization when selecting the output filter components. The ultra-low minimum on-time enables constant-frequency operation even at very high step-down ratios. For switching noise sensitive applications, it can be externally synchronized from 300kHz to 2200kHz. The RTQ6360 provides complete protection functions such as input under-voltage lockout, output under-voltage protection, output over-voltage protection, over-current protection, and thermal shutdown. Cycle-by-cycle current limit provides protection against shorted outputs, and softstart eliminates input current surge during start-up. The RTQ6360 is available in WDFN-10SL 3×3 and SOP-8 (Exposed pad) packages.
Features
- Wide Input Voltage Range: 4.5V to 60V; 4V to 60V (Soft-start is finished)
- Wide Output Voltage Range: 0.8V to VIN
- ±1.5% Reference Accuracy
- Peak Current Mode Control
- Integrated 170mΩ High-Side MOSFET
- Low Quiescent Current: 90μA
- Low Shutdown Current: 1.3μA
- Adjustable Switching: 100kHz to 2.5MHz
- Synchronizable Switching: 300kHz to 2.2MHz
- Power Saving Mode (PSM) at Light Load
- Low Dropout at Light Loads with Integrated Boot Recharge FET
- Externally Adjustable Soft-Start by Part Number Option
- Power Good Indication by Part Number Option
- Enable Control
- Adjustable UVLO Voltage and Hysteresis
- Built-In UVLO, UVP, OVP, OCP, OTP
Applications
- Communications and Industrial 12V, 24V, 48V Power Systems
- Industrial Automation and Motor Control
- Vehicle Accessories: GPS, Entertainment
C19436112 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

