LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM RN142ZS12ATE61

Manufacturer
MPN
RN142ZS12ATE61
LCSC Part #
C19435663
Packaging
-
Customer #
Key Attributes
30V 1V@10mA 50mA Single Diodes RoHS
DatasheetROHM RN142ZS12ATE61
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerROHM
Packaging-
Diode Configuration-
Voltage - DC Reverse (Vr) (Max)30V
Operating Junction Temperature Range-
Voltage - Forward(Vf@If)1V@10mA
Reverse Leakage Current (Ir)100nA@30V
Current - Rectified50mA
Non-Repetitive Peak Forward Surge Current-

Features

AI Translation
  • High reliability
  • Compact module
  • Low RF
  • Low capacitance

Applications

AI Translation
  • High-frequency switching applications