Knowles 2225J2K00681FCR
| Manufacturer | |
| MPN | 2225J2K00681FCR |
| LCSC Part # | C1943475 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 680pF C0G ±1% 2kV 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225J2K00681FCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 680pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.8347 | $ 7.83 |
| 200+ | $ 3.033 | $ 606.60 |
| 500+ | $ 2.9265 | $ 1463.25 |
| 1,000+ | $ 2.874 | $ 2874.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 680pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225Y2K00681FCT | Knowles | 2225 | 0 | $ 2.5067 | ||
| 2225Y2K00681FCR | Knowles | 2225 | 0 | $ 8.0786 | ||
| 2225J2K00681FCT | Knowles | 2225 | 0 | $ 2.1341 | ||
| 2225J2K50681FCR | Knowles | 2225 | 0 | $ 7.4319 | ||
| 2225Y2K50681FCR | Knowles | 2225 | 0 | $ 7.6618 | ||
| 2225Y2K50681FCT | Knowles | 2225 | 0 | $ 2.5067 | ||
| 2225Y3K00681FCT | Knowles | 2225 | 0 | $ 2.5067 | ||
| 2225J2K00681JCT | Knowles | 2225 | 0 | $ 0.5994 | ||
| 2225Y2K00681JCR | Knowles | 2225 | 0 | $ 2.7922 | ||
| 2225Y2K00681JCT | Knowles | 2225 | 0 | $ 0.7183 | ||
| 2225Y2K50681KCT | Knowles | 2225 | 0 | $ 0.677 | ||
| 2225J2K50681JCT | Knowles | 2225 | 0 | $ 0.5994 | ||
| 2225Y2K50681JCT | Knowles | 2225 | 0 | $ 0.7183 | ||
| 2225J2K50681KCT | Knowles | 2225 | 0 | $ 0.5661 | ||
| 2225J3K00681KCR | Knowles | 2225 | 0 | $ 2.9944 | ||
| 2225J3K00681JCR | Knowles | 2225 | 0 | $ 3.0669 | ||
| 2225J3K00681KCT | Knowles | 2225 | 0 | $ 0.5661 | ||
| 2225J3K00681JCT | Knowles | 2225 | 0 | $ 0.5994 | ||
| 2225Y3K00681JCT | Knowles | 2225 | 0 | $ 0.7183 | ||
| 2225Y3K00681JCR | Knowles | 2225 | 0 | $ 3.2471 |

