Knowles 2225Y6K00470FCT
| Manufacturer | |
| MPN | 2225Y6K00470FCT |
| LCSC Part # | C1943264 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 47pF C0G ±1% 6kV 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225Y6K00470FCT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 47pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 6kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 6kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.2987 | $ 5.30 |
| 200+ | $ 2.0516 | $ 410.32 |
| 500+ | $ 1.9787 | $ 989.35 |
| 1,000+ | $ 1.9438 | $ 1943.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 47pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 6kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 6kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J6K00470FCT | Knowles | 2225 | 0 | $ 5.0894 | ||
| 2225Y6K00470JCT | Knowles | 2225 | 0 | $ 1.4444 | ||
| 2225Y6K00470GCT | Knowles | 2225 | 0 | $ 2.4464 | ||
| 2225J6K00470GCT | Knowles | 2225 | 0 | $ 2.3497 | ||
| 2225J6K00470GCR | Knowles | 2225 | 0 | $ 2.5252 | ||
| 2225Y6K00470GCR | Knowles | 2225 | 0 | $ 2.6023 | ||
| 2225Y6K00470KCR | Knowles | 2225 | 0 | $ 0.8752 | ||
| 2225J6K00470KCT | Knowles | 2225 | 0 | $ 0.9193 | ||
| 2225J6K00470JCR | Knowles | 2225 | 0 | $ 0.8938 | ||
| 2225Y6K00470KCT | Knowles | 2225 | 0 | $ 0.9472 |

