Bel Fuse SC3DM-332
| Manufacturer | |
| MPN | SC3DM-332 |
| LCSC Part # | C19431561 |
| Packaging | SMD,6.5x4.4mm |
| Customer # | |
| Key Attributes | ±30% SMD,6.5x4.4mm Fixed Inductors RoHS |
| Datasheet | Bel Fuse SC3DM-332 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bel Fuse | |
| Packaging | SMD,6.5x4.4mm | |
| Tolerance | ±30% |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bel Fuse |
| Type | Description | |
|---|---|---|
| Packaging | SMD,6.5x4.4mm | |
| Tolerance | ±30% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7145 | $ 1.71 |
| 200+ | $ 0.6843 | $ 136.86 |
| 500+ | $ 0.6615 | $ 330.75 |
| 1,000+ | $ 0.6509 | $ 650.90 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bel Fuse | |
| Packaging | SMD,6.5x4.4mm | |
| Tolerance | ±30% |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bel Fuse |
| Type | Description | |
|---|---|---|
| Packaging | SMD,6.5x4.4mm | |
| Tolerance | ±30% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

