LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bel Fuse SQM48T20010-PAB0 product image
Images for reference only

Bel Fuse SQM48T20010-PAB0

Manufacturer
MPN
SQM48T20010-PAB0
LCSC Part #
C19430799
Packaging
-
Customer #
Key Attributes
1V 36V~75V DC DC Converters
DatasheetBel Fuse SQM48T20010-PAB0
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 231.0178$ 231.02
200+$ 92.1778$ 18435.56
500+$ 89.0979$ 44548.95
1,000+$ 87.5762$ 87576.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerBel Fuse
Packaging-
Number of Outputs1
Iout20A
Output Voltage1V
Height8.26mm
Frequency - Switching435kHz
Operating Temperature-40℃~+85℃
Isolation Voltage(Vrms)2kV
Voltage - Supply36V~75V
Output Power62.5W
FeaturesRemote sampling compensation;Over Current Protection;Overvoltage protection;Over-temperature protection;Under Voltage Protection;Automatic fault recovery
Length58.42mm
Width22.76mm