Knowles 2225J0100680GCR
| Manufacturer | |
| MPN | 2225J0100680GCR |
| LCSC Part # | C1942777 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 68pF C0G ±2% 10V 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225J0100680GCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.9393 | $ 5.94 |
| 200+ | $ 2.2998 | $ 459.96 |
| 500+ | $ 2.218 | $ 1109.00 |
| 1,000+ | $ 2.1779 | $ 2177.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225Y0100680GCR | Knowles | 2225 | 0 | $ 6.123 | ||
| 2225Y0100680GCT | Knowles | 2225 | 0 | $ 1.121 | ||
| 2225J0100680GCT | Knowles | 2225 | 0 | $ 0.9196 | ||
| 2225J0160680GCR | Knowles | 2225 | 0 | $ 5.9393 | ||
| 2225Y0160680GCT | Knowles | 2225 | 0 | $ 1.121 | ||
| 2225Y0160680GFR | Knowles | 2225 | 0 | $ 8.8889 | ||
| 2225J0160680GFT | Knowles | 2225 | 0 | $ 1.7345 | ||
| 2225J0160680GCT | Knowles | 2225 | 0 | $ 0.9196 | ||
| 2225Y0250680GCT | Knowles | 2225 | 0 | $ 1.121 | ||
| 2225J0250680GCR | Knowles | 2225 | 0 | $ 6.0258 | ||
| 2225J0250680GFT | Knowles | 2225 | 0 | $ 1.7345 | ||
| 2225Y0250680GFT | Knowles | 2225 | 0 | $ 1.733 | ||
| 2225J0250680GCT | Knowles | 2225 | 0 | $ 0.9196 | ||
| 2225Y0500680GCR | Knowles | 2225 | 0 | $ 5.2556 | ||
| 2225Y0500680GFT | Knowles | 2225 | 0 | $ 3.3818 | ||
| 2225Y0500680GFR | Knowles | 2225 | 0 | $ 7.8825 | ||
| 2225J0500680GCT | Knowles | 2225 | 0 | $ 0.9196 | ||
| 2225J0630680GFR | Knowles | 2225 | 0 | $ 7.6449 | ||
| 2225J0630680GFT | Knowles | 2225 | 0 | $ 3.3168 | ||
| 2225Y0630680GFR | Knowles | 2225 | 0 | $ 7.8825 |

