PULSE P0473T
| Manufacturer | |
| MPN | P0473T |
| LCSC Part # | C19427342 |
| Packaging | - |
| Customer # | |
| Key Attributes | 880uH 110mΩ 2 Common Mode Chokes |
| Datasheet | PULSE P0473T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Inductance @ Frequency | 880uH | |
| DC Resistance(DCR) | 110mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+120℃ | |
| Voltage Rating | - | |
| Voltage Withstand | 1kV | |
| Impedance @ Frequency | - | |
| Current Rating | 1.63A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Inductance @ Frequency | 880uH | |
| DC Resistance(DCR) | 110mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+120℃ | |
| Voltage Rating | - | |
| Voltage Withstand | 1kV | |
| Impedance @ Frequency | - | |
| Current Rating | 1.63A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Impedance-, dimension-, and current-based solutions designed for DC/DC converters, available in multiple inductance sizes and current ratings, with a dielectric strength of 1000VRMS.
Features
AI Translation
- Solutions based on impedance, dimensions, and current
- Designed specifically for DC/DC converters
- Available in multiple inductor sizes and current ratings
- Dielectric strength: 1000VRMS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Inductance @ Frequency | 880uH | |
| DC Resistance(DCR) | 110mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+120℃ | |
| Voltage Rating | - | |
| Voltage Withstand | 1kV | |
| Impedance @ Frequency | - | |
| Current Rating | 1.63A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Inductance @ Frequency | 880uH | |
| DC Resistance(DCR) | 110mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -40℃~+120℃ | |
| Voltage Rating | - | |
| Voltage Withstand | 1kV | |
| Impedance @ Frequency | - | |
| Current Rating | 1.63A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Impedance-, dimension-, and current-based solutions designed for DC/DC converters, available in multiple inductance sizes and current ratings, with a dielectric strength of 1000VRMS.
Features
AI Translation
- Solutions based on impedance, dimensions, and current
- Designed specifically for DC/DC converters
- Available in multiple inductor sizes and current ratings
- Dielectric strength: 1000VRMS
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

