Knowles 1825J1K00821FCR
| Manufacturer | |
| MPN | 1825J1K00821FCR |
| LCSC Part # | C1942601 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 820pF C0G ±1% 1kV 1825 Ceramic Capacitors |
| Datasheet | Knowles 1825J1K00821FCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 820pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.3331 | $ 7.33 |
| 200+ | $ 2.8385 | $ 567.70 |
| 500+ | $ 2.7382 | $ 1369.10 |
| 1,000+ | $ 2.6888 | $ 2688.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 820pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1825C821FZGAC7800 | KEMET | 1825 | 0 | $ 1.8408 | ||
| 1825J1K00821FCT | Knowles | 1825 | 0 | $ 1.8376 | ||
| 1825Y1K00821FCR | Knowles | 1825 | 0 | $ 7.56 | ||
| 1825Y1K00821FCT | Knowles | 1825 | 0 | $ 2.1166 | ||
| 1825Y1K20821FCT | Knowles | 1825 | 0 | $ 2.1166 | ||
| 1825J1K20821FCT | Knowles | 1825 | 0 | $ 1.8376 | ||
| 1825J1K50821FCR | Knowles | 1825 | 0 | $ 8.324 | ||
| 1825J1K50821FCT | Knowles | 1825 | 0 | $ 1.8376 | ||
| 1825Y1K50821FCT | Knowles | 1825 | 0 | $ 2.1166 | ||
| 1825J2K00821FCR | Knowles | 1825 | 0 | $ 8.0431 | ||
| 1825J2K00821FCT | Knowles | 1825 | 0 | $ 1.8376 | ||
| 1825J2K50821FCT | Knowles | 1825 | 0 | $ 1.8376 | ||
| 1825J3K00821FCT | Knowles | 1825 | 0 | $ 1.8376 | ||
| 1825Y1K00821KCR | Knowles | 1825 | 0 | $ 2.181 | ||
| 1825J1K00821KCT | Knowles | 1825 | 0 | $ 0.5058 | ||
| 1825Y1K00821KCT | Knowles | 1825 | 0 | $ 0.5613 | ||
| 1825Y1K00821JCR | Knowles | 1825 | 0 | $ 2.2365 | ||
| 1825Y1K00821GCT | Knowles | 1825 | 0 | $ 0.9704 | ||
| 1825J1K00821JCT | Knowles | 1825 | 0 | $ 0.5359 | ||
| VJ1825A821JBGAT4X | VISHAY | 1825 | 0 | $ 0.9751 |

