Knowles 2220Y3K00471FCR
| Manufacturer | |
| MPN | 2220Y3K00471FCR |
| LCSC Part # | C1942341 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 470pF C0G ±1% 3kV 2220 Ceramic Capacitors |
| Datasheet | Knowles 2220Y3K00471FCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 470pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.0198 | $ 7.02 |
| 200+ | $ 2.7181 | $ 543.62 |
| 500+ | $ 2.6224 | $ 1311.20 |
| 1,000+ | $ 2.5746 | $ 2574.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 470pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220C0G471J402NT | AIDE CAPACITOR | 2220 | 442 | $ 0.8408 | ||
| 2220J3K00471FCT | Knowles | 2220 | 0 | $ 1.8186 | ||
| 2220J3K00471FCR | Knowles | 2220 | 0 | $ 6.8114 | ||
| 2220Y3K00471FCT | Knowles | 2220 | 0 | $ 2.0722 | ||
| 2220Y4K00471FCR | Knowles | 2220 | 0 | $ 6.4533 | ||
| 2220J4K00471FCT | Knowles | 2220 | 0 | $ 1.8313 | ||
| 2220Y4K00471FCT | Knowles | 2220 | 0 | $ 2.0754 | ||
| 2220J5K00471FCT | Knowles | 2220 | 0 | $ 5.8274 | ||
| 2220Y5K00471FCT | Knowles | 2220 | 0 | $ 6.0057 | ||
| C2220C471KHGAC7800 | KEMET | 2220 | 0 | $ 0.569 | ||
| 2220Y3K00471KCR | Knowles | 2220 | 0 | $ 2.0282 | ||
| 2220J3K00471KCT | Knowles | 2220 | 0 | $ 0.4995 | ||
| 2220Y3K00471GCT | Knowles | 2220 | 0 | $ 0.9482 | ||
| 2220J3K00471GCT | Knowles | 2220 | 0 | $ 0.8324 | ||
| 2220J4K00471GCT | Knowles | 2220 | 0 | $ 0.8388 | ||
| 2220Y4K00471GCR | Knowles | 2220 | 0 | $ 2.2244 | ||
| 2220Y4K00471JCT | Knowles | 2220 | 0 | $ 0.5835 | ||
| 2220Y5K00471JCT | Knowles | 2220 | 0 | $ 1.758 | ||
| 2220Y5K00471GCT | Knowles | 2220 | 0 | $ 2.9107 | ||
| 2220J5K00471GCT | Knowles | 2220 | 0 | $ 5.1686 |

