LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON SR-5-400MA-BK product image
Images for reference only

EATON SR-5-400MA-BK

Manufacturer
MPN
SR-5-400MA-BK
LCSC Part #
C19423399
Packaging
-
Customer #
Key Attributes
35A@250V Radial Lead Cartridge Fuse 400mA 250V Fuses
DatasheetEATON SR-5-400MA-BK
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.701$ 0.70
200+$ 0.2792$ 55.84
400+$ 0.2701$ 108.04
1,000+$ 0.2656$ 265.60
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerEATON
Packaging-
Melting I2t0.772
Interrupt Rating35A@250V
Operating Temperature-40℃~+125℃
Height7.6mm
TypeRadial Lead Cartridge Fuse
Current Rating400mA
Voltage Rating (DC)250V