Knowles 2225Y0160565KDT
| Manufacturer | |
| MPN | 2225Y0160565KDT |
| LCSC Part # | C1942086 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 5.6uF X7R ±10% 16V 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225Y0160565KDT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 5.6uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 5.6uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6443 | $ 5.64 |
| 200+ | $ 2.1848 | $ 436.96 |
| 500+ | $ 2.1087 | $ 1054.35 |
| 1,000+ | $ 2.0707 | $ 2070.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 5.6uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 5.6uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J0160565KXT | Knowles | 2225 | 0 | $ 4.4726 | ||
| 2225Y0160565KXT | Knowles | 2225 | 0 | $ 4.471 | ||
| 2225Y0160565KXR | Knowles | 2225 | 0 | $ 4.8419 | ||
| 2225J0160565KDR | Knowles | 2225 | 0 | $ 7.0444 | ||
| 2225J0160565KDT | Knowles | 2225 | 0 | $ 5.6459 | ||
| 2225J0250565KXT | Knowles | 2225 | 0 | $ 4.8278 | ||
| 2225Y0250565KXR | Knowles | 2225 | 0 | $ 5.325 | ||
| 2225J0250565KDR | Knowles | 2225 | 0 | $ 7.7483 | ||
| 2225Y0250565KDT | Knowles | 2225 | 0 | $ 6.093 | ||
| 2225Y0250565KDR | Knowles | 2225 | 0 | $ 7.9875 | ||
| 2225Y0250565KXT | Knowles | 2225 | 0 | $ 4.8262 | ||
| 2225J0160565JDR | Knowles | 2225 | 0 | $ 8.8055 | ||
| 2225J0160565JXT | Knowles | 2225 | 0 | $ 5.6649 | ||
| 2225J0160565JXR | Knowles | 2225 | 0 | $ 5.8714 | ||
| 2225Y0160565JXT | Knowles | 2225 | 0 | $ 5.6633 | ||
| 2225Y0160565JXR | Knowles | 2225 | 0 | $ 6.2166 | ||
| 2225Y0160565JDR | Knowles | 2225 | 0 | $ 8.7839 | ||
| 2225Y0160565JDT | Knowles | 2225 | 0 | $ 7.2075 | ||
| 2225J0160565JDT | Knowles | 2225 | 0 | $ 7.2091 | ||
| 2225J0250565JXT | Knowles | 2225 | 0 | $ 6.1152 |

