Knowles 2220Y2500182GFT
| Manufacturer | |
| MPN | 2220Y2500182GFT |
| LCSC Part # | C1941771 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 1.8nF C0G ±2% 250V 2220 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2220Y2500182GFT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8444 | $ 2.84 |
| 200+ | $ 1.1004 | $ 220.08 |
| 500+ | $ 1.0623 | $ 531.15 |
| 1,000+ | $ 1.0433 | $ 1043.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.8nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 1.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J2500182GCR | Knowles | 2220 | 0 | $ 4.7092 | ||
| 2220J2500182GFR | Knowles | 2220 | 0 | $ 7.0645 | ||
| 2220J2500182GFT | Knowles | 2220 | 0 | $ 2.8396 | ||
| 2220Y2500182GFR | Knowles | 2220 | 0 | $ 7.2837 | ||
| 2220J5000182GFT | Knowles | 2220 | 0 | $ 2.8396 | ||
| 2220J5000182GFR | Knowles | 2220 | 0 | $ 5.0441 | ||
| 2220Y5000182GFT | Knowles | 2220 | 0 | $ 2.8444 | ||
| 2220Y5000182GFR | Knowles | 2220 | 0 | $ 5.1954 | ||
| 2220Y6300182GCT | Knowles | 2220 | 0 | $ 0.8594 | ||
| 2220J1K00182GFT | Knowles | 2220 | 0 | $ 2.67 | ||
| 2220Y1K00182GFR | Knowles | 2220 | 0 | $ 5.4269 | ||
| 2220Y1K00182GFT | Knowles | 2220 | 0 | $ 2.6747 | ||
| 2220Y1K00182GCR | Knowles | 2220 | 0 | $ 3.6473 | ||
| 2220Y1K00182GCT | Knowles | 2220 | 0 | $ 0.8594 | ||
| 2220J1K20182GCT | Knowles | 2220 | 0 | $ 0.7706 | ||
| 2220Y1K20182GCT | Knowles | 2220 | 0 | $ 0.8594 | ||
| 2220Y1K50182GCR | Knowles | 2220 | 0 | $ 3.7259 | ||
| 2220Y1K50182GCT | Knowles | 2220 | 0 | $ 0.8594 | ||
| 2220J2K00182GCR | Knowles | 2220 | 0 | $ 6.2079 | ||
| 2220J2K00182GCT | Knowles | 2220 | 0 | $ 0.7753 |

