Knowles 2225Y4K00331FCT
| Manufacturer | |
| MPN | 2225Y4K00331FCT |
| LCSC Part # | C1941680 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 330pF C0G ±1% 4kV 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225Y4K00331FCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 4kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 4kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.6848 | $ 7.68 |
| 200+ | $ 2.9744 | $ 594.88 |
| 500+ | $ 2.8697 | $ 1434.85 |
| 1,000+ | $ 2.8174 | $ 2817.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 4kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 4kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J4K00331FCT | Knowles | 2225 | 0 | $ 7.4723 | ||
| 2225J5K00331FCT | Knowles | 2225 | 0 | $ 8.2845 | ||
| 2225Y6K00331FCR | Knowles | 2225 | 0 | $ 8.0909 | ||
| 2225J6K00331FCT | Knowles | 2225 | 0 | $ 8.1047 | ||
| 2225Y6K00331FCT | Knowles | 2225 | 0 | $ 12.1684 | ||
| 2225Y4K00331KCT | Knowles | 2225 | 0 | $ 1.9755 | ||
| 2225Y4K00331GCT | Knowles | 2225 | 0 | $ 3.4785 | ||
| 2225Y4K00331JCT | Knowles | 2225 | 0 | $ 2.0944 | ||
| 2225Y5K00331GCR | Knowles | 2225 | 0 | $ 2.9311 | ||
| 2225Y5K00331GCT | Knowles | 2225 | 0 | $ 3.0618 | ||
| 2225J5K00331GCT | Knowles | 2225 | 0 | $ 3.085 | ||
| 2225J5K00331KCT | Knowles | 2225 | 0 | $ 2.3973 | ||
| 2225J5K00331JCT | Knowles | 2225 | 0 | $ 2.4924 | ||
| 2225J6K00331JCT | Knowles | 2225 | 0 | $ 2.2866 | ||
| 2225J6K00331KCT | Knowles | 2225 | 0 | $ 2.1704 | ||
| 2225Y6K00331JCT | Knowles | 2225 | 0 | $ 2.3549 | ||
| 2225Y6K00331KCR | Knowles | 2225 | 0 | $ 2.1023 | ||
| 2225J6K00331GCR | Knowles | 2225 | 0 | $ 3.7954 | ||
| 2225Y6K00331GCR | Knowles | 2225 | 0 | $ 3.9127 | ||
| 2225J6K00331GCT | Knowles | 2225 | 0 | $ 3.9254 |

