LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP SY100E116JC-TR

Manufacturer
MPN
SY100E116JC-TR
LCSC Part #
C19416709
Packaging
PLCC-28(11.5x11.5)
Customer #
Key Attributes
5 1 450ps PLCC-28(11.5x11.5) Buffers, Drivers, Receivers, Transceivers
DatasheetMICROCHIP SY100E116JC-TR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerMICROCHIP
PackagingPLCC-28(11.5x11.5)
FunctionFail-safe output
SeriesSY100E
Number of Bits per Element5
Channel TypeUnidirectional
Number of Elements1
Operating Temperature-40℃~+85℃
Propagation Delay450ps

Introduction

AI Translation

The SY10/100E116 is a five differential line receiver designed for new high-performance ECL systems. These devices feature emitter-follower outputs and an internally generated reference supply (VBB) for single-ended reception. Active current sources combined with Micrel's ASSET technology provide the receivers with excellent common-mode noise rejection capability. The receiver design incorporates a clamp circuit that ensures a defined output state when both the inverting and non-inverting inputs are left open; in this condition, the Q output is LOW and the Q̄ (overline) output is HIGH. When the inverting and non-inverting inputs are at equal potential, the receiver does not enter a defined state; instead, it shares current in the manner of a normal differential amplifier, producing an output voltage between the HIGH and LOW levels. The VBB output is intended solely as a reference voltage for single-ended ECL signal reception with this device. When VBB is used for this purpose, it is recommended to decouple VBB from Vcc with a 0.01μF capacitor. For higher bandwidth requirements, refer to the SY10/100E416 device.

Features

AI Translation
  • Maximum propagation delay 450ps
  • VEE extended range: -4.2V to -5.5V
  • VBB output for single-ended reception
  • Fully compatible with industry-standard 10KH and 100K I/O levels
  • Internal 75KΩ input pull-down resistors
  • Fully compatible with Motorola MC10E/100E116
  • Available in 28-pin PLCC package