BOURNS 5518-RC
| Manufacturer | |
| MPN | 5518-RC |
| LCSC Part # | C19414909 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 50uH 10.5A 20mΩ |
| Datasheet | BOURNS 5518-RC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Current Rating | 10.5A | |
| Inductance | 50uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 20mΩ | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Current Rating | 10.5A |
| Type | Description | |
|---|---|---|
| Inductance | 50uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 20mΩ | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Current Rating | 10.5A | |
| Inductance | 50uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 20mΩ | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Current Rating | 10.5A |
| Type | Description | |
|---|---|---|
| Inductance | 50uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 20mΩ | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

