Knowles 2225Y2500681GCR
| Manufacturer | |
| MPN | 2225Y2500681GCR |
| LCSC Part # | C1941471 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 680pF C0G ±2% 250V 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225Y2500681GCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 680pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.5984 | $ 6.60 |
| 200+ | $ 2.5545 | $ 510.90 |
| 500+ | $ 2.4634 | $ 1231.70 |
| 1,000+ | $ 2.4202 | $ 2420.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 680pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J2500681GCT | Knowles | 2225 | 0 | $ 0.9275 | ||
| 2225J2500681GCR | Knowles | 2225 | 0 | $ 6.4008 | ||
| 2225Y2500681GCT | Knowles | 2225 | 0 | $ 1.1305 | ||
| 2225J2500681GFT | Knowles | 2225 | 0 | $ 2.3275 | ||
| 2225J2500681GFR | Knowles | 2225 | 0 | $ 9.2902 | ||
| 2225Y2500681GFT | Knowles | 2225 | 0 | $ 2.3909 | ||
| 2225J5000681GCR | Knowles | 2225 | 0 | $ 4.5919 | ||
| 2225J5000681GCT | Knowles | 2225 | 0 | $ 0.9275 | ||
| 2225J5000681GFT | Knowles | 2225 | 0 | $ 2.3275 | ||
| 2225Y5000681GCR | Knowles | 2225 | 0 | $ 4.6968 | ||
| 2225Y5000681GCT | Knowles | 2225 | 0 | $ 1.1305 | ||
| 2225J5000681GFR | Knowles | 2225 | 0 | $ 6.833 | ||
| 2225Y5000681GFR | Knowles | 2225 | 0 | $ 7.0444 | ||
| 2225Y5000681GFT | Knowles | 2225 | 0 | $ 2.3909 | ||
| 2225Y1K00681GCR | Knowles | 2225 | 0 | $ 4.953 | ||
| 2225J1K00681GFR | Knowles | 2225 | 0 | $ 7.2111 | ||
| 2225J1K00681GFT | Knowles | 2225 | 0 | $ 4.1254 | ||
| 2225Y3K00681GCR | Knowles | 2225 | 0 | $ 5.8004 | ||
| 2225J4K00681GCT | Knowles | 2225 | 0 | $ 1.3287 | ||
| 2225Y2500681FFR | Knowles | 2225 | 0 | $ 19.1545 |

