Cornell Dubilier Electronics 383LX822M080N052
| Manufacturer | |
| MPN | 383LX822M080N052 |
| LCSC Part # | C19412054 |
| Packaging | Through Hole,D40xL50mm |
| Customer # | |
| Key Attributes | 80V ±20% 8200uF Through Hole,D40xL50mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Cornell Dubilier Electronics 383LX822M080N052 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D40xL50mm | |
| Voltage Rating | 80V | |
| Tolerance | ±20% | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 8200uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 50mm | |
| Diameter | 40mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D40xL50mm | |
| Voltage Rating | 80V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 8200uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 50mm | |
| Diameter | 40mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D40xL50mm | |
| Voltage Rating | 80V | |
| Tolerance | ±20% | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 8200uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 50mm | |
| Diameter | 40mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D40xL50mm | |
| Voltage Rating | 80V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 8200uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 50mm | |
| Diameter | 40mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

