Knowles 2220J0250683GCT
| Manufacturer | |
| MPN | 2220J0250683GCT |
| LCSC Part # | C1941145 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 68nF C0G ±2% 25V 2220 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2220J0250683GCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 68nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4639 | $ 2.46 |
| 200+ | $ 0.9545 | $ 190.90 |
| 500+ | $ 0.9212 | $ 460.60 |
| 1,000+ | $ 0.9038 | $ 903.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 68nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J0250683GCR | Knowles | 2220 | 0 | $ 6.6986 | ||
| 2220Y0250683GCR | Knowles | 2220 | 0 | $ 6.7219 | ||
| 2220Y0250683GCT | Knowles | 2220 | 0 | $ 2.4623 | ||
| 2220J0250683GFT | Knowles | 2220 | 0 | $ 3.1361 | ||
| 2220J0250683GFR | Knowles | 2220 | 0 | $ 9.7237 | ||
| 2220Y0250683GFT | Knowles | 2220 | 0 | $ 3.1345 | ||
| 2220Y0250683GFR | Knowles | 2220 | 0 | $ 9.7579 | ||
| 2220J0500683GCR | Knowles | 2220 | 0 | $ 6.7635 | ||
| 2220Y0500683GCT | Knowles | 2220 | 0 | $ 4.3521 | ||
| 2220J0500683GFT | Knowles | 2220 | 0 | $ 5.4968 | ||
| 2220J0500683GFR | Knowles | 2220 | 0 | $ 9.8165 | ||
| 2220Y0500683GFT | Knowles | 2220 | 0 | $ 5.4937 | ||
| 2220J0500683GCT | Knowles | 2220 | 0 | $ 4.3537 | ||
| 2220J0630683GCR | Knowles | 2220 | 0 | $ 6.7635 | ||
| 2220J0630683GCT | Knowles | 2220 | 0 | $ 4.3537 | ||
| 2220Y0630683GCT | Knowles | 2220 | 0 | $ 4.3521 | ||
| 2220Y0630683GFR | Knowles | 2220 | 0 | $ 10.119 | ||
| 2220J0630683GFR | Knowles | 2220 | 0 | $ 9.8165 | ||
| 2220J1000683GCT | Knowles | 2220 | 0 | $ 4.3537 | ||
| CKC21C683GCGAC7210 | KEMET | 2220 | 0 | $ 2.0976 |

