LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MIC4452BM

Manufacturer
MPN
MIC4452BM
LCSC Part #
C19411149
Packaging
SOIC-8
Customer #
Key Attributes
4.5V~18V SOIC-8 Gate Drivers
DatasheetMICROCHIP MIC4452BM
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerMICROCHIP
PackagingSOIC-8
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current-
Input Logic Level - High-
Voltage - Supply4.5V~18V
Operating Temperature-
Driven ConfigurationLow Side
Current - Output Low(IOL)-
Rise Time20ns
Fall Time24ns
Features-
Current - Output High(IOH)-
Load TypeMOSFET;IGBT

Introduction

AI Translation

The MIC4451 and MIC4452 CMOS MOSFET drivers are robust, efficient, and easy to use. The MIC4451 is an inverting driver, while the MIC4452 is a non-inverting driver. Both versions are capable of 12A (peak) output and can drive the largest MOSFETs with an improved safe operating margin. The MIC4451/52 accept any logic input from 2.4V to VS without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5V without damaging the part. Additional circuits protect against damage from electrostatic discharge. MIC4451/52 drivers can replace three or more discrete components, reducing PCB area requirements, simplifying product design, and reducing assembly cost. Modern Bipolar/CMOS/DMOS construction ensures freedom from latch-up. The rail-to-rail swing capability of CMOS/DMOS ensures adequate gate voltage to the MOSFET during power up/down sequencing. Because these devices are fabricated on a self-aligned process, they have very low crossover current, run cool, use little power, and are easy to drive.

Features

AI Translation
  • BiCMOS/DMOS Construction
  • Latch-Up Proof: Fully Isolated Process is Inherently Immune to Any Latch-Up
  • Input Will Withstand Negative Swing of up to 5V
  • Matched Rise and Fall Times: 25 ns
  • High Peak Output Current: 12A
  • Wide Operating Range: 4.5V to 18V
  • High Capacitive Load Drive: 62,000 pF
  • Low Delay Time: 30 ns (typ.)
  • Logic High Input for Any Voltage from 2.4V to VS
  • Low Supply Current 450 μA with Logic 1 Input
  • Low Output Impedance: 1.0 Ω
  • Output Voltage Swing to within 25 mV of GND or VS
  • Low Equivalent Input Capacitance: 7 pF (typ.)

Applications

AI Translation
  • Switch Mode Power Supplies
  • Motor Controls
  • Pulse Transformer Driver
  • Class-D Switching Amplifier
  • Line Drivers
  • Driving MOSFET or IGBT Parallel Chip Modules
  • Local Power ON/OFF Switch
  • Pulse Generators