PANASONIC ECJ-1VB1H332K
| Manufacturer | |
| MPN | ECJ-1VB1H332K |
| LCSC Part # | C19409501 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 3.3nF X7R ±10% 50V 0603 Ceramic Capacitors |
| Datasheet | PANASONIC ECJ-1VB1H332K |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.265 | $ 0.27 |
| 200+ | $ 0.1058 | $ 21.16 |
| 500+ | $ 0.1023 | $ 51.15 |
| 1,000+ | $ 0.1005 | $ 100.50 |
Standard Packaging4000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603KRX7R9BB332 | YAGEO | 0603 | 717,100 | $ 0.0079 | ||
| FCC0603B332K500CT | FOJAN | 0603 | 188,300 | $0.0101 $0.0112 | ||
| CGA0603X7R332K500JT | HRE | 0603 | 104,800 | $ 0.0058 | ||
| 0603B332K500NT | FH | 0603 | 70,900 | $ 0.0088 | ||
| CL10B332KB8NNNC | Samsung Electro-Mechanics | 0603 | 65,820 | $ 0.0066 | ||
| CAI0603X7R332K500JT | HRE | 0603 | 10,100 | $ 0.0072 | ||
| 0603B332K500CT | Walsin | 0603 | 10,000 | $ 0.0076 | ||
| TCC0603X7R332K500CT | CCTC | 0603 | 4,600 | $ 0.0054 | ||
| 06035C332KAT2A | Kyocera AVX | 0603 | 200 | $ 0.0105 | ||
| VJ0603Y332KXACW1BC | VISHAY | 0603 | 5 | $ 0.053 | ||
| 500R14W332KV4T | Johanson Dielectrics | 0603 | 0 | $ 0.0054 | ||
| C0603C332K5RACTU | KEMET | 0603 | 0 | $ 0.0141 | ||
| GCM188R71H332KA37D | muRata | 0603 | 0 | $ 0.0091 | ||
| CL10B332KB8WPNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0089 | ||
| CGA3E2X7R1H332KT0Y0N | TDK | 0603 | 0 | $ 0.0206 | ||
| 0603X7R332K500NT | AIDE CAPACITOR | 0603 | 0 | $ 0.0032 | ||
| HGC0603R7332K500NTHJ | Chinocera | 0603 | 0 | $ 0.0039 | ||
| FN18X332K500PSG | PSA | 0603 | 0 | $ 0.0045 | ||
| AC0603KRX7R9BB332 | YAGEO | 0603 | 0 | $ 0.0139 | ||
| CS0603KRX7R9BB332 | YAGEO | 0603 | 0 | $ 0.0117 |

