Broadcom HSMW-CL25
| Manufacturer | |
| MPN | HSMW-CL25 |
| LCSC Part # | C19409198 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 28.5mcd~70mcd 120° White 2.85V~3.15V 0603 LED Indication - Discrete |
| Datasheet | Broadcom HSMW-CL25 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Luminous Intensity | 28.5mcd~70mcd | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.85V~3.15V | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Luminous Intensity | 28.5mcd~70mcd | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Illumination Color | White | |
| Forward Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.85V~3.15V | |
| Wavelength | - | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Luminous Intensity | 28.5mcd~70mcd | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.85V~3.15V | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | - | |
| Luminous Intensity | 28.5mcd~70mcd | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Illumination Color | White | |
| Forward Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.85V~3.15V | |
| Wavelength | - | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

