Knowles KET10
| Manufacturer | |
| MPN | KET10 |
| LCSC Part # | C19405330 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5000@100MHz 0.6pF~10pF 125V Trimmers, Variable Capacitors |
| Datasheet | Knowles KET10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Knowles | |
| Packaging | - | |
| Operating Temperature | -65℃~+125℃ | |
| Q @ Frequency | 5000@100MHz | |
| Capacitance | 0.6pF~10pF | |
| Height - Seated(Max) | 11.94mm | |
| Voltage Rating | 125V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Knowles | |
| Packaging | - | |
| Operating Temperature | -65℃~+125℃ |
| Type | Description | |
|---|---|---|
| Q @ Frequency | 5000@100MHz | |
| Capacitance | 0.6pF~10pF | |
| Height - Seated(Max) | 11.94mm | |
| Voltage Rating | 125V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Knowles | |
| Packaging | - | |
| Operating Temperature | -65℃~+125℃ | |
| Q @ Frequency | 5000@100MHz | |
| Capacitance | 0.6pF~10pF | |
| Height - Seated(Max) | 11.94mm | |
| Voltage Rating | 125V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Knowles | |
| Packaging | - | |
| Operating Temperature | -65℃~+125℃ |
| Type | Description | |
|---|---|---|
| Q @ Frequency | 5000@100MHz | |
| Capacitance | 0.6pF~10pF | |
| Height - Seated(Max) | 11.94mm | |
| Voltage Rating | 125V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532300000 |
| USHTS | 8532300090 |
| TARIC | 8532300000 |
| CAHTS | 8532300000 |
| BRHTS | 85323090 |
| INHTS | 85323000 |
| MXHTS | 8532.30.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532300000 |
| USHTS | 8532300090 |
| TARIC | 8532300000 |
| Type | Details |
|---|---|
| CAHTS | 8532300000 |
| BRHTS | 85323090 |
| INHTS | 85323000 |
| MXHTS | 8532.30.01 |

