MICROCHIP AT27C1024-12PI
| Manufacturer | |
| MPN | AT27C1024-12PI |
| LCSC Part # | C19405285 |
| Packaging | PDIP-40 |
| Customer # | |
| Key Attributes | 1Mbit PDIP-40 Memory |
| Datasheet | MICROCHIP AT27C1024-12PI |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-40 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Electronic signature function | |
| Memory Size | 1Mbit | |
| Voltage - Supply | - | |
| Memory Format | - | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-40 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Electronic signature function |
| Type | Description | |
|---|---|---|
| Memory Size | 1Mbit | |
| Voltage - Supply | - | |
| Memory Format | - | |
| Interface | - |
Introduction
The AT27C1024 is a low-power, high-performance 1,048,576-bit OTP EPROM organized as 64K×16 bits. In normal read mode operation, it requires only a single 5V supply. Any word can be accessed in less than 45 ns without the use of speed-reducing wait states. This 16-bit organization makes the device ideally suited for high-performance 16-bit and 32-bit microprocessor systems.
In read mode, the AT27C1024 typically draws 15 mA. Standby mode supply current is typically less than 10 μA.
The AT27C1024 is offered in industry-standard JEDEC-approved OTP plastic PDIP, PLCC, and VSOP packages. The device features two-line control (CE, OE) to eliminate bus contention in high-speed systems.
With 64K words of high-density storage, the AT27C1024 allows firmware to be stored reliably and accessed by the system without the latency of mass storage media.
Atmel's 27C1024 incorporates additional features to ensure high-quality and efficient production use. The Rapid™ programming algorithm reduces the time required to program the device and guarantees reliable programming. Programming time is typically only 100 μs/word. An integrated product identification code allows the device and manufacturer to be electronically identified. This feature is used by industry-standard programming equipment to select the appropriate programming algorithm and voltage.
Features
- Fast read access time - 45 ns
- Low-power CMOS operation
- 100 μA max standby current
- 30 mA max active current at 5 MHz
- JEDEC standard packages
- 40-pin 600-mil PDIP
- 44-pin PLCC
- 40-pin VSOP (10 mm × 14 mm)
- Direct upgrade from 512K (AT27C516) EPROM
- 5V ± 10% supply voltage
- High-reliability CMOS technology
- 2000V ESD protection
- 200 mA latch-up immunity
- Rapid™ programming algorithm - 100 μs/word (typical)
- CMOS and TTL compatible inputs and outputs
- Integrated product identification code
- Commercial, industrial, and automotive temperature ranges
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-40 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Electronic signature function | |
| Memory Size | 1Mbit | |
| Voltage - Supply | - | |
| Memory Format | - | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | PDIP-40 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Electronic signature function |
| Type | Description | |
|---|---|---|
| Memory Size | 1Mbit | |
| Voltage - Supply | - | |
| Memory Format | - | |
| Interface | - |
Introduction
The AT27C1024 is a low-power, high-performance 1,048,576-bit OTP EPROM organized as 64K×16 bits. In normal read mode operation, it requires only a single 5V supply. Any word can be accessed in less than 45 ns without the use of speed-reducing wait states. This 16-bit organization makes the device ideally suited for high-performance 16-bit and 32-bit microprocessor systems.
In read mode, the AT27C1024 typically draws 15 mA. Standby mode supply current is typically less than 10 μA.
The AT27C1024 is offered in industry-standard JEDEC-approved OTP plastic PDIP, PLCC, and VSOP packages. The device features two-line control (CE, OE) to eliminate bus contention in high-speed systems.
With 64K words of high-density storage, the AT27C1024 allows firmware to be stored reliably and accessed by the system without the latency of mass storage media.
Atmel's 27C1024 incorporates additional features to ensure high-quality and efficient production use. The Rapid™ programming algorithm reduces the time required to program the device and guarantees reliable programming. Programming time is typically only 100 μs/word. An integrated product identification code allows the device and manufacturer to be electronically identified. This feature is used by industry-standard programming equipment to select the appropriate programming algorithm and voltage.
Features
- Fast read access time - 45 ns
- Low-power CMOS operation
- 100 μA max standby current
- 30 mA max active current at 5 MHz
- JEDEC standard packages
- 40-pin 600-mil PDIP
- 44-pin PLCC
- 40-pin VSOP (10 mm × 14 mm)
- Direct upgrade from 512K (AT27C516) EPROM
- 5V ± 10% supply voltage
- High-reliability CMOS technology
- 2000V ESD protection
- 200 mA latch-up immunity
- Rapid™ programming algorithm - 100 μs/word (typical)
- CMOS and TTL compatible inputs and outputs
- Integrated product identification code
- Commercial, industrial, and automotive temperature ranges
C19405285 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

