Knowles 2225J0160333GCR
| Manufacturer | |
| MPN | 2225J0160333GCR |
| LCSC Part # | C1940505 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 33nF C0G ±2% 16V 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225J0160333GCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 33nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.6416 | $ 6.64 |
| 200+ | $ 2.5715 | $ 514.30 |
| 500+ | $ 2.4804 | $ 1240.20 |
| 1,000+ | $ 2.4356 | $ 2435.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 33nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C2225C333G5GAC7800 | KEMET | 2225 | 0 | $ 8.8041 | ||
| 2225Y0160333GFR | Knowles | 2225 | 0 | $ 9.94 | ||
| 2225Y0160333GCR | Knowles | 2225 | 0 | $ 6.8469 | ||
| 2225Y0160333GCT | Knowles | 2225 | 0 | $ 1.7837 | ||
| 2225J0160333GFR | Knowles | 2225 | 0 | $ 9.6406 | ||
| 2225J0160333GCT | Knowles | 2225 | 0 | $ 1.5839 | ||
| 2225Y0250333GFR | Knowles | 2225 | 0 | $ 9.94 | ||
| 2225Y0250333GFT | Knowles | 2225 | 0 | $ 2.9855 | ||
| 2225J0250333GCT | Knowles | 2225 | 0 | $ 1.5839 | ||
| 2225J0250333GCR | Knowles | 2225 | 0 | $ 6.6416 | ||
| 2225Y0250333GCT | Knowles | 2225 | 0 | $ 1.7837 | ||
| 2225Y0250333GCR | Knowles | 2225 | 0 | $ 6.8469 | ||
| 2225J0250333GFT | Knowles | 2225 | 0 | $ 2.9886 | ||
| 2225J0250333GFR | Knowles | 2225 | 0 | $ 9.6406 | ||
| 2225J0500333GCT | Knowles | 2225 | 0 | $ 1.5839 | ||
| 2225J0500333GCR | Knowles | 2225 | 0 | $ 7.2451 | ||
| 2225Y0500333GCT | Knowles | 2225 | 0 | $ 1.7837 | ||
| 2225J0500333GFR | Knowles | 2225 | 0 | $ 10.8034 | ||
| 2225J0630333GCT | Knowles | 2225 | 0 | $ 1.5839 | ||
| 2225J0630333GCR | Knowles | 2225 | 0 | $ 7.2451 |

