Littelfuse RLD60P110XFF
| Manufacturer | |
| MPN | RLD60P110XFF |
| LCSC Part # | C19404612 |
| Packaging | - |
| Customer # | |
| Key Attributes | PTC Resettable Fuses RoHS |
| Datasheet | Littelfuse RLD60P110XFF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating Temperature | - | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | - | |
| Power Dissipation | - | |
| Trip Current | - | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | - | |
| Resistance - Post Trip (R1) (Max) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating Temperature | - | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | - | |
| Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Trip Current | - | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | - | |
| Resistance - Post Trip (R1) (Max) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- These 60V RLDs are designed as general-purpose resettable fuses, providing protection for a wide range of circuits including power supplies, speakers, security and alarm systems, and certain motors.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating Temperature | - | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | - | |
| Power Dissipation | - | |
| Trip Current | - | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | - | |
| Resistance - Post Trip (R1) (Max) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating Temperature | - | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | - | |
| Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Trip Current | - | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | - | |
| Resistance @ 25℃ | - | |
| Resistance - Post Trip (R1) (Max) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- These 60V RLDs are designed as general-purpose resettable fuses, providing protection for a wide range of circuits including power supplies, speakers, security and alarm systems, and certain motors.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

