LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VICOR V048F096T025 product image
Images for reference only

VICOR V048F096T025

Manufacturer
MPN
V048F096T025
LCSC Part #
C19403989
Packaging
-
Customer #
Key Attributes
6.4V~11V 32V~55V DC DC Converters RoHS
DatasheetVICOR V048F096T025
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 160.2414$ 160.24
200+$ 63.9385$ 12787.70
500+$ 61.8008$ 30900.40
1,000+$ 60.7448$ 60744.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerVICOR
Packaging-
Output Voltage6.4V~11V
Ripple Noise200mVp-p
Type-
Operating Temperature-40℃~+125℃
Quiescent Supply Current-
Voltage - Supply32V~55V
Capacitive Load(Max)-
Number of Outputs-
Iout25A
Height6.73mm
Frequency - Switching3.1MHz
Isolation Voltage(Vrms)2.25kV
Output Power268W
Features-
Conversion Efficiency96%
Length32.5mm
Width22mm