Knowles 2220J0250121GFT
| Manufacturer | |
| MPN | 2220J0250121GFT |
| LCSC Part # | C1940382 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 120pF C0G ±2% 25V 2220 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2220J0250121GFT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 120pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2573 | $ 1.26 |
| 200+ | $ 0.4868 | $ 97.36 |
| 500+ | $ 0.4693 | $ 234.65 |
| 1,000+ | $ 0.4614 | $ 461.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 120pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J0250121GCR | Knowles | 2220 | 0 | $ 4.6907 | ||
| 2220Y0250121GCR | Knowles | 2220 | 0 | $ 4.7972 | ||
| 2220J0250121GFR | Knowles | 2220 | 0 | $ 6.9796 | ||
| 2220Y0250121GFR | Knowles | 2220 | 0 | $ 7.1957 | ||
| 2220J0500121GCR | Knowles | 2220 | 0 | $ 4.6258 | ||
| 2220J0500121GFT | Knowles | 2220 | 0 | $ 2.3449 | ||
| 2220J0500121GFR | Knowles | 2220 | 0 | $ 7.0696 | ||
| 2220J0630121GCR | Knowles | 2220 | 0 | $ 4.6258 | ||
| 2220J0630121GFT | Knowles | 2220 | 0 | $ 2.3449 | ||
| 2220J0630121GFR | Knowles | 2220 | 0 | $ 7.0696 | ||
| 2220Y0630121GFR | Knowles | 2220 | 0 | $ 7.0954 | ||
| 2220J1000121GCT | Knowles | 2220 | 0 | $ 4.8738 | ||
| 2220J1000121GFR | Knowles | 2220 | 0 | $ 6.7882 | ||
| 2220Y1000121GFT | Knowles | 2220 | 0 | $ 2.3497 | ||
| 2220Y1000121GFR | Knowles | 2220 | 0 | $ 6.9981 | ||
| 2220J2000121GFR | Knowles | 2220 | 0 | $ 7.5516 | ||
| 2220Y2000121GFT | Knowles | 2220 | 0 | $ 2.3497 | ||
| 2220J2000121GFT | Knowles | 2220 | 0 | $ 2.3449 | ||
| 2220Y2000121GCT | Knowles | 2220 | 0 | $ 1.8471 | ||
| 2220Y2500121GFT | Knowles | 2220 | 0 | $ 2.3497 |

