Broadcom HLMP-EL13-V0000
| Manufacturer | |
| MPN | HLMP-EL13-V0000 |
| LCSC Part # | C19403716 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | Through Hole,D=5mm LED Indication - Discrete |
| Datasheet | Broadcom HLMP-EL13-V0000 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=5mm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,D=5mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5295 | $ 0.53 |
| 200+ | $ 0.2125 | $ 42.50 |
| 500+ | $ 0.2049 | $ 102.45 |
| 1,000+ | $ 0.2018 | $ 201.80 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=5mm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,D=5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

