Knowles 2225J2K00181FCR
| Manufacturer | |
| MPN | 2225J2K00181FCR |
| LCSC Part # | C1940361 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 180pF C0G ±1% 2kV 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225J2K00181FCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 180pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.1 | $ 7.10 |
| 200+ | $ 2.7474 | $ 549.48 |
| 500+ | $ 2.6517 | $ 1325.85 |
| 1,000+ | $ 2.6039 | $ 2603.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 180pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 180pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J2K00181FCT | Knowles | 2225 | 0 | $ 2.1991 | ||
| 2225Y2K00181FCR | Knowles | 2225 | 0 | $ 7.3207 | ||
| 2225Y2K00181FCT | Knowles | 2225 | 0 | $ 2.6018 | ||
| 2225Y2K50181FCT | Knowles | 2225 | 0 | $ 2.6018 | ||
| 2225J2K50181FCT | Knowles | 2225 | 0 | $ 2.1991 | ||
| 2225Y3K00181FCT | Knowles | 2225 | 0 | $ 2.6018 | ||
| 2225Y3K00181FCR | Knowles | 2225 | 0 | $ 7.4504 | ||
| 2225J3K00181FCT | Knowles | 2225 | 0 | $ 2.1991 | ||
| 2225J4K00181FCT | Knowles | 2225 | 0 | $ 5.9519 | ||
| 2225Y4K00181FCT | Knowles | 2225 | 0 | $ 6.1643 | ||
| 2225J5K00181FCT | Knowles | 2225 | 0 | $ 7.7667 | ||
| 2225Y5K00181FCR | Knowles | 2225 | 0 | $ 7.7544 | ||
| 2225J5K00181FCR | Knowles | 2225 | 0 | $ 7.5214 | ||
| 2225Y5K00181FCT | Knowles | 2225 | 0 | $ 8.4775 | ||
| 2225J2K00181KCR | Knowles | 2225 | 0 | $ 2.4557 | ||
| 2225Y2K00181KCT | Knowles | 2225 | 0 | $ 0.704 | ||
| 2225J2K00181GCR | Knowles | 2225 | 0 | $ 4.655 | ||
| 2225J2K00181GCT | Knowles | 2225 | 0 | $ 1.0068 | ||
| 2225J2K50181KCR | Knowles | 2225 | 0 | $ 2.3122 | ||
| 2225Y2K50181KCR | Knowles | 2225 | 0 | $ 2.4464 |

