LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

micron M28W320FCT70ZB6F

Manufacturer
MPN
M28W320FCT70ZB6F
LCSC Part #
C19403518
Packaging
TFBGA-47(6.4x6.4)
Customer #
Key Attributes
32Mbit 2.7V~3.6V Parallel TFBGA-47(6.4x6.4) Memory RoHS
Datasheetmicron M28W320FCT70ZB6F
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
Manufacturermicron
PackagingTFBGA-47(6.4x6.4)
Operating Temperature-40℃~+85℃
Features-
Memory Size32Mbit
Voltage - Supply2.7V~3.6V
Program / Erase Cycles100,000 cycles
Clock Frequency-
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)-
Page Programming Time (Tpp)-
Write Cycle Time(tWC)70ns
Standby Supply Current-
InterfaceParallel

Introduction

AI Translation

The M28W320FCT and M28W320FCB are 32 Mbit (2 Mbit x 16) non-volatile Flash memories that can be erased electrically at the block level and programmed in-system on Word-by-Word basis. These operations can be perform. 3uonp)susppry.vVdDQtaltows doudrvestne /6 ppig rowmioa T.65V. An optional 12V Vpp power supply is provided to speed up customer programming. The devices feature an asymmetrical blocked architecture. They have an array of 71 blocks: 8 Parameter Blocks of 4 KWord and 63 Main Blocks of 32 KWord. M28W320FCT has the Parameter Blocks. Blockaladdeler Blocks starting from the bottom.

Features

AI Translation
  • VDD = 2.7V
  • VDDQ = 1.65V to 3.6V
  • VPP = 12V to 3.6V Core Power Supp
  • VDDQ = 1.65V to 3.6V for input = VPP - 12V 10μs Time: 7 Programming Time 10μs typical
  • Double word Program
  • Common Flash Interface memory Blocks
  • Main Blocks Block Locking All blocks locked at Power
  • WP for Block Lock-Down Security
  • 128 bit user Programmable
  • Automatic Stand-by mode
  • Program and Erase 100,000 Program/Erase cycles
  • Electronic Signature Manufacturer Code: 20h Top Device Code