Knowles 2225Y2500103JFR
| Manufacturer | |
| MPN | 2225Y2500103JFR |
| LCSC Part # | C1940210 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 10nF C0G ±5% 250V 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225Y2500103JFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 10nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.1215 | $ 6.12 |
| 200+ | $ 2.3693 | $ 473.86 |
| 500+ | $ 2.2859 | $ 1142.95 |
| 1,000+ | $ 2.2443 | $ 2244.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 10nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FV56N103J202EGG | PSA | 2225 | 2 | $ 1.8846 | ||
| C2225C103JCGAC7800 | KEMET | 2225 | 0 | $ 1.7106 | ||
| 2225Y2500103JCT | Knowles | 2225 | 0 | $ 0.8007 | ||
| 2225Y2500103JCR | Knowles | 2225 | 0 | $ 4.1134 | ||
| 2225J2500103JCT | Knowles | 2225 | 0 | $ 0.7072 | ||
| 2225J5000103JCR | Knowles | 2225 | 0 | $ 4.0303 | ||
| 2225Y5000103JCT | Knowles | 2225 | 0 | $ 0.7849 | ||
| 2225J5000103JFR | Knowles | 2225 | 0 | $ 5.8375 | ||
| 2225J5000103JFT | Knowles | 2225 | 0 | $ 2.475 | ||
| 2225J5000103JCT | Knowles | 2225 | 0 | $ 0.6881 | ||
| 2225J6300103JKT | Knowles | 2225 | 0 | $ 0.8768 | ||
| 2225J1K00103JFT | Knowles | 2225 | 0 | $ 4.1238 | ||
| 2225Y1K00103JFT | Knowles | 2225 | 0 | $ 4.1952 | ||
| 2225Y1K00103JFR | Knowles | 2225 | 0 | $ 8.3224 | ||
| 2225J1K00103JKT | Knowles | 2225 | 0 | $ 0.8768 | ||
| 2225J2500103GCR | Knowles | 2225 | 0 | $ 7.1247 | ||
| 2225J2500103GCT | Knowles | 2225 | 0 | $ 1.1527 | ||
| 2225J2500103GFR | Knowles | 2225 | 0 | $ 10.3413 | ||
| 2225Y2500103GFT | Knowles | 2225 | 0 | $ 4.2538 | ||
| 2225Y2500103GFR | Knowles | 2225 | 0 | $ 10.6608 |

