Knowles 2225J6K00121FCR
| Manufacturer | |
| MPN | 2225J6K00121FCR |
| LCSC Part # | C1940099 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 120pF C0G ±1% 6kV 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225J6K00121FCR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 120pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 6kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 6kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.9935 | $ 6.99 |
| 200+ | $ 2.7073 | $ 541.46 |
| 500+ | $ 2.6116 | $ 1305.80 |
| 1,000+ | $ 2.5653 | $ 2565.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 120pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 6kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 6kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J6K00121FCT | Knowles | 2225 | 0 | $ 7.2226 | ||
| 2225Y6K00121FCT | Knowles | 2225 | 0 | $ 7.4474 | ||
| 2225Y6K00121FCR | Knowles | 2225 | 0 | $ 7.2111 | ||
| 2225J6K00121GCR | Knowles | 2225 | 0 | $ 3.041 | ||
| 2225J6K00121GCT | Knowles | 2225 | 0 | $ 3.0912 | ||
| 2225Y6K00121GCT | Knowles | 2225 | 0 | $ 3.5483 | ||
| 2225Y6K00121KCT | Knowles | 2225 | 0 | $ 2.0168 | ||
| 2225Y6K00121GCR | Knowles | 2225 | 0 | $ 3.0499 | ||
| 2225J6K00121KCR | Knowles | 2225 | 0 | $ 1.0172 | ||
| 2225Y6K00121KCR | Knowles | 2225 | 0 | $ 1.0766 |

