micron PZ28F032M29EWTA
| Manufacturer | |
| MPN | PZ28F032M29EWTA |
| LCSC Part # | C19399589 |
| Packaging | BGA-48(6x8) |
| Customer # | |
| Key Attributes | 32Mbit 2.7V~3.6V Parallel BGA-48(6x8) Memory RoHS |
| Datasheet | micron PZ28F032M29EWTA |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | BGA-48(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | - | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 500ms | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 35uA | |
| Interface | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | BGA-48(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | - | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 500ms | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 35uA | |
| Interface | Parallel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Supply voltage – VCC = 2.7–3.6V (program, erase, read) – VCCQ = 1.65–3.6V (I/O buffers)
- Asynchronous random or page read – Page size: 8 words or 16 bytes – Page access: 25ns – Random access (VCCQ = 2.7–3.6V): 60ns (BGA); 70ns (TSOP)
- Buffer program: 256 - word MAX program buffer
- Program time – 0.56µs per byte (1.8 MB/s TYP when using 256 - word buffer size in buffer program without VPPH) – 0.31µs per byte (3.2 MB/s TYP when using 256 - word buffer size in buffer program with VPPH)
- Memory organization – 32Mb: 64 main blocks, 64KB each, or eight 8KB boot blocks (top or bottom) and 63 main blocks, 64KB each – 64Mb: 128 main blocks, 64KB each, or eight 8KB boot blocks (top or bottom) and 127 main blocks, 64 KB each – 128Mb: 128 main blocks, 128KB each
- Program/erase controller – Embedded byte/word program algorithms
- Program/erase suspend and resume capability – READ operation on another block during a PROGRAM SUSPEND operation – READ or PROGRAM operation on one block during an ERASE SUSPEND operation on another block
- BLANK CHECK operation to verify an erased block
- Unlock bypass, block erase, chip erase, and write to buffer capability – Fast buffered/batch programming – Fast block and chip erase
- VPP/WP# pin protection – VPPH voltage on VPP to accelerate programming performance Protects highest/lowest block (H/L uniform) or top/bottom two blocks (T/B boot)
- Software protection – Volatile protection – Nonvolatile protection – Password protection – Password access
- Extended memory block – 128 - word (256 - byte) block for permanent secure identification – Program or lock implemented at the factory or by the customer
- Low - power consumption: Standby mode
- JESD47H - compliant – 100,000 minimum ERASE cycles per block – Data retention: 20 years (TYP)
- 65nm single - bit cell process technology
- Packages (JEDEC - standard) – 56 - pin TSOP (128Mb, 64Mb) – 48 - pin TSOP (64Mb, 32Mb) – 64 - ball FBGA (128Mb, 64Mb) – 48 - ball BGA (64Mb, 32Mb)
- Green packages available – RoHS - compliant – Halogen - free
- Operating temperature – Ambient: - 40℃ to + 85℃
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | BGA-48(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | - | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 500ms | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 35uA | |
| Interface | Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | BGA-48(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | - | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | 500ms | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 35uA | |
| Interface | Parallel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Supply voltage – VCC = 2.7–3.6V (program, erase, read) – VCCQ = 1.65–3.6V (I/O buffers)
- Asynchronous random or page read – Page size: 8 words or 16 bytes – Page access: 25ns – Random access (VCCQ = 2.7–3.6V): 60ns (BGA); 70ns (TSOP)
- Buffer program: 256 - word MAX program buffer
- Program time – 0.56µs per byte (1.8 MB/s TYP when using 256 - word buffer size in buffer program without VPPH) – 0.31µs per byte (3.2 MB/s TYP when using 256 - word buffer size in buffer program with VPPH)
- Memory organization – 32Mb: 64 main blocks, 64KB each, or eight 8KB boot blocks (top or bottom) and 63 main blocks, 64KB each – 64Mb: 128 main blocks, 64KB each, or eight 8KB boot blocks (top or bottom) and 127 main blocks, 64 KB each – 128Mb: 128 main blocks, 128KB each
- Program/erase controller – Embedded byte/word program algorithms
- Program/erase suspend and resume capability – READ operation on another block during a PROGRAM SUSPEND operation – READ or PROGRAM operation on one block during an ERASE SUSPEND operation on another block
- BLANK CHECK operation to verify an erased block
- Unlock bypass, block erase, chip erase, and write to buffer capability – Fast buffered/batch programming – Fast block and chip erase
- VPP/WP# pin protection – VPPH voltage on VPP to accelerate programming performance Protects highest/lowest block (H/L uniform) or top/bottom two blocks (T/B boot)
- Software protection – Volatile protection – Nonvolatile protection – Password protection – Password access
- Extended memory block – 128 - word (256 - byte) block for permanent secure identification – Program or lock implemented at the factory or by the customer
- Low - power consumption: Standby mode
- JESD47H - compliant – 100,000 minimum ERASE cycles per block – Data retention: 20 years (TYP)
- 65nm single - bit cell process technology
- Packages (JEDEC - standard) – 56 - pin TSOP (128Mb, 64Mb) – 48 - pin TSOP (64Mb, 32Mb) – 64 - ball FBGA (128Mb, 64Mb) – 48 - ball BGA (64Mb, 32Mb)
- Green packages available – RoHS - compliant – Halogen - free
- Operating temperature – Ambient: - 40℃ to + 85℃
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

