PANASONIC ELF-22V050B
| Manufacturer | |
| MPN | ELF-22V050B |
| LCSC Part # | C19399442 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4.5mH 37mΩ 2 Common Mode Chokes |
| Datasheet | PANASONIC ELF-22V050B |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Inductance @ Frequency | 4.5mH | |
| DC Resistance(DCR) | 37mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Operating Temperature | - | |
| Voltage Rating | - | |
| Current Rating | 5A | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Inductance @ Frequency | 4.5mH | |
| DC Resistance(DCR) | 37mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | - | |
| Voltage Rating | - | |
| Current Rating | 5A | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Inductance @ Frequency | 4.5mH | |
| DC Resistance(DCR) | 37mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Operating Temperature | - | |
| Voltage Rating | - | |
| Current Rating | 5A | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Inductance @ Frequency | 4.5mH | |
| DC Resistance(DCR) | 37mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | - | |
| Voltage Rating | - | |
| Current Rating | 5A | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

