Knowles 2225J2K00100FCT
| Manufacturer | |
| MPN | 2225J2K00100FCT |
| LCSC Part # | C1939943 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 10pF C0G ±1% 2kV 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225J2K00100FCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 10pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0707 | $ 2.07 |
| 200+ | $ 0.8023 | $ 160.46 |
| 500+ | $ 0.7738 | $ 386.90 |
| 1,000+ | $ 0.7595 | $ 759.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 10pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J2K00100FCR | Knowles | 2225 | 0 | $ 7.1 | ||
| 2225Y2K00100FCT | Knowles | 2225 | 0 | $ 2.475 | ||
| 2225J2K50100FCR | Knowles | 2225 | 0 | $ 6.674 | ||
| 2225J2K50100FCT | Knowles | 2225 | 0 | $ 2.0707 | ||
| 2225Y2K50100FCT | Knowles | 2225 | 0 | $ 2.475 | ||
| 2225J3K00100FCR | Knowles | 2225 | 0 | $ 6.9225 | ||
| 2225J3K00100FCT | Knowles | 2225 | 0 | $ 2.0707 | ||
| 2225Y3K00100FCR | Knowles | 2225 | 0 | $ 7.134 | ||
| 2225Y3K00100FCT | Knowles | 2225 | 0 | $ 2.475 | ||
| 2225J4K00100FCR | Knowles | 2225 | 0 | $ 7.7466 | ||
| 2225J4K00100FCT | Knowles | 2225 | 0 | $ 4.4124 | ||
| 2225Y4K00100FCT | Knowles | 2225 | 0 | $ 4.5804 | ||
| 2225Y4K00100FCR | Knowles | 2225 | 0 | $ 7.7745 | ||
| 2225J5K00100FCR | Knowles | 2225 | 0 | $ 7.9968 | ||
| 2225Y5K00100FCT | Knowles | 2225 | 0 | $ 4.4203 | ||
| 2225J6K00100FCR | Knowles | 2225 | 0 | $ 7.5538 | ||
| 2225Y6K00100FCR | Knowles | 2225 | 0 | $ 7.7869 | ||
| 2225J6K00100FCT | Knowles | 2225 | 0 | $ 3.1123 | ||
| 2225Y6K00100FCT | Knowles | 2225 | 0 | $ 3.1234 | ||
| 2225J2K00100JCR | Knowles | 2225 | 0 | $ 2.5812 |

