Knowles 2225Y0500184KCT
| Manufacturer | |
| MPN | 2225Y0500184KCT |
| LCSC Part # | C1939916 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 180nF C0G ±10% 50V 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225Y0500184KCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 180nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 180nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0647 | $ 3.06 |
| 200+ | $ 1.186 | $ 237.20 |
| 500+ | $ 1.1448 | $ 572.40 |
| 1,000+ | $ 1.1241 | $ 1124.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 180nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 180nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J0500184KCR | Knowles | 2225 | 0 | $ 6.0906 | ||
| 2225Y0500184KCR | Knowles | 2225 | 0 | $ 6.2789 | ||
| 2225J0630184KCR | Knowles | 2225 | 0 | $ 6.0906 | ||
| 2225J0630184KCT | Knowles | 2225 | 0 | $ 3.0663 | ||
| 2225Y0630184KCR | Knowles | 2225 | 0 | $ 6.2789 | ||
| 2225Y0630184KCT | Knowles | 2225 | 0 | $ 3.0647 | ||
| 2225J0500184JCR | Knowles | 2225 | 0 | $ 6.4101 | ||
| 2225J0500184JCT | Knowles | 2225 | 0 | $ 3.2518 | ||
| 2225Y0500184JCT | Knowles | 2225 | 0 | $ 3.2502 | ||
| 2225Y0500184JCR | Knowles | 2225 | 0 | $ 6.789 | ||
| 2225J0630184JCR | Knowles | 2225 | 0 | $ 6.4101 | ||
| 2225J0630184JCT | Knowles | 2225 | 0 | $ 3.2518 | ||
| 2225Y0630184JCR | Knowles | 2225 | 0 | $ 6.789 | ||
| 2225Y0500184FCT | Knowles | 2225 | 0 | $ 12.1367 | ||
| 2225J0630184FCT | Knowles | 2225 | 0 | $ 12.1415 | ||
| 2225Y0630184FCT | Knowles | 2225 | 0 | $ 12.1367 | ||
| 2225J0500184KXR | Knowles | 2225 | 0 | $ 2.8431 | ||
| 2225J0500184KXT | Knowles | 2225 | 0 | $ 0.7595 | ||
| 2225Y0500184KXT | Knowles | 2225 | 0 | $ 0.8213 | ||
| 2225J0500184KDR | Knowles | 2225 | 0 | $ 4.1798 |

