ROHM BR24T32-W
| Manufacturer | |
| MPN | BR24T32-W |
| LCSC Part # | C19397068 |
| Packaging | DIP-8-T |
| Customer # | |
| Key Attributes | 32Kbit I²C Interface EEPROM |
| Datasheet | ROHM BR24T32-W |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ROHM | |
| Packaging | DIP-8-T | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.6V~5.5V;2mA | |
| Clock Frequency | 400kHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 2uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ROHM | |
| Packaging | DIP-8-T | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.6V~5.5V;2mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 2uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BR24T32-W is a serial EEPROM of I²C BUS Interface Method
Features
AI Translation
- Completely conforming to the world standard IC BUS.
- All controls available by 2 ports of serial clock (SCL) and serial data (SDA)
- Other devices than EEPROM can be connected to the same port, saving microcontroller port
- 1.6V to 5.5V Single Power Source Operation most suitable for battery use
- 1.6V to 5.5V wide limit of operating voltage, possible FAST MODE 400kHz operation
- Page Write Mode useful for initial value write at factory shipment
- Self-timed Programming Cycle
- Low Current Consumption
- Prevention of Write Mistake Write (Write Protect) Function added
- Prevention of Write Mistake at Low Voltage
- More than 1 million write cycles
- More than 40 years data retention
- Noise filter built in SCL / SDA terminal
- Initial delivery state FFh
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4873 | $ 1.49 |
| 200+ | $ 0.5937 | $ 118.74 |
| 500+ | $ 0.5746 | $ 287.30 |
| 1,000+ | $ 0.5651 | $ 565.10 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ROHM | |
| Packaging | DIP-8-T | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.6V~5.5V;2mA | |
| Clock Frequency | 400kHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 2uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ROHM | |
| Packaging | DIP-8-T | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.6V~5.5V;2mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 40 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 2uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BR24T32-W is a serial EEPROM of I²C BUS Interface Method
Features
AI Translation
- Completely conforming to the world standard IC BUS.
- All controls available by 2 ports of serial clock (SCL) and serial data (SDA)
- Other devices than EEPROM can be connected to the same port, saving microcontroller port
- 1.6V to 5.5V Single Power Source Operation most suitable for battery use
- 1.6V to 5.5V wide limit of operating voltage, possible FAST MODE 400kHz operation
- Page Write Mode useful for initial value write at factory shipment
- Self-timed Programming Cycle
- Low Current Consumption
- Prevention of Write Mistake Write (Write Protect) Function added
- Prevention of Write Mistake at Low Voltage
- More than 1 million write cycles
- More than 40 years data retention
- Noise filter built in SCL / SDA terminal
- Initial delivery state FFh
C19397068 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| AT24C32N | HGSEMI | Similar | DIP-8 | 5,860 | $ 0.1595 | ||
| 24AA32A-I/P | MICROCHIP | Similar | PDIP-8 | 20 | $ 0.8216 | ||
| AT24C32C-PU-TUDI | Tudi | Similar | DIP-8 | 297 | $ 0.9096 | ||
| 24AA32AF-I/P | MICROCHIP | Similar | PDIP-8 | 10 | $ 0.9756 | ||
| AiP24C32DA8.TB | Wuxi I-core Elec | Similar | DIP-8 | 35 | $ 0.252 |

