PANASONIC EEV-HA0J101WR
| Manufacturer | |
| MPN | EEV-HA0J101WR |
| LCSC Part # | C19396583 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6.3V ±20% 100uF Aluminum Electrolytic Capacitors |
| Datasheet | PANASONIC EEV-HA0J101WR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 100uF | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 100uF | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9013 | $ 0.90 |
| 200+ | $ 0.3596 | $ 71.92 |
| 500+ | $ 0.349 | $ 174.50 |
| 1,000+ | $ 0.3429 | $ 342.90 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 100uF | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 100uF | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 5.4mm | |
| Diameter | 5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEEFKJ101UAR | PANASONIC | SMD,D5xL5.8mm | 2,245 | $ 0.1603 | ||
| EEEFPJ101UAR | PANASONIC | SMD,D5xL5.8mm | 585 | $ 0.2406 | ||
| UCD0J101MCL6GS | Nichicon | SMD,D5xL5.8mm | 255 | $ 0.1579 | ||
| EEV107M6R3S9DAA | KEMET | SMD,D5xL5.65mm | 92 | $ 0.2918 | ||
| AHA107M06C12B-F | Cornell Dubilier Electronics | - | 0 | $ 0.3501 | ||
| AVS107M06C12B-F | Cornell Dubilier Electronics | - | 0 | $ 0.3384 | ||
| EEEHBJ101UAR | PANASONIC | SMD,D5xL5.8mm | 0 | $ 0.1944 | ||
| EMZA6R3ADA101ME61G | NCC | SMD,D5xL5.8mm | 0 | $ 0.0886 | ||
| EMZJ6R3ADA101ME61G | NCC | SMD,D5xL5.8mm | 0 | $ 0.0876 | ||
| EEV-FK0J101UR | PANASONIC | - | 0 | $ 1.1729 |

