Knowles 2225J0500275KDR
| Manufacturer | |
| MPN | 2225J0500275KDR |
| LCSC Part # | C1938642 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 2.7uF X7R ±10% 50V 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225J0500275KDR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 2.7uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 2.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.0993 | $ 6.10 |
| 200+ | $ 2.3608 | $ 472.16 |
| 500+ | $ 2.2784 | $ 1139.20 |
| 1,000+ | $ 2.2371 | $ 2237.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 2.7uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 2.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J0500275KXR | Knowles | 2225 | 0 | $ 3.9899 | ||
| 2225Y0500275KXT | Knowles | 2225 | 0 | $ 2.9141 | ||
| 2225Y0500275KXR | Knowles | 2225 | 0 | $ 4.1134 | ||
| 2225Y0500275KDT | Knowles | 2225 | 0 | $ 3.7084 | ||
| 2225J0500275KXT | Knowles | 2225 | 0 | $ 2.9141 | ||
| 2225J0630275KXR | Knowles | 2225 | 0 | $ 3.9899 | ||
| 2225Y0630275KXR | Knowles | 2225 | 0 | $ 4.1134 | ||
| 2225Y0630275KXT | Knowles | 2225 | 0 | $ 2.9141 | ||
| 2225J0630275KDT | Knowles | 2225 | 0 | $ 3.71 | ||
| 2225Y0630275KDR | Knowles | 2225 | 0 | $ 6.1215 | ||
| 2225J0630275KDR | Knowles | 2225 | 0 | $ 6.0993 | ||
| 2225J0630275KXT | Knowles | 2225 | 0 | $ 2.9141 | ||
| 2225J1000275KXT | Knowles | 2225 | 0 | $ 4.2174 | ||
| 2225Y1000275KXT | Knowles | 2225 | 0 | $ 4.2158 | ||
| 2225Y0500275JXT | Knowles | 2225 | 0 | $ 3.7211 | ||
| 2225J0500275JDT | Knowles | 2225 | 0 | $ 4.7374 | ||
| 2225J0500275JDR | Knowles | 2225 | 0 | $ 7.6229 | ||
| 2225Y0500275JDT | Knowles | 2225 | 0 | $ 4.7342 | ||
| 2225Y0500275JDR | Knowles | 2225 | 0 | $ 7.651 | ||
| 2225J0500275JXT | Knowles | 2225 | 0 | $ 3.7999 |

