Knowles 2225Y0250335MDT
| Manufacturer | |
| MPN | 2225Y0250335MDT |
| LCSC Part # | C1938406 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 3.3uF X7R ±20% 25V 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225Y0250335MDT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 3.3uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 3.3uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.1682 | $ 4.17 |
| 200+ | $ 1.614 | $ 322.80 |
| 500+ | $ 1.557 | $ 778.50 |
| 1,000+ | $ 1.5284 | $ 1528.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 3.3uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 3.3uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J0250335MXT | Knowles | 2225 | 0 | $ 3.2772 | ||
| 2225Y0250335MXR | Knowles | 2225 | 0 | $ 3.8819 | ||
| 2225J0250335MDT | Knowles | 2225 | 0 | $ 4.1698 | ||
| 2225Y0250335MDR | Knowles | 2225 | 0 | $ 5.9344 | ||
| 2225J0250335MDR | Knowles | 2225 | 0 | $ 5.6044 | ||
| 2225Y0250335MXT | Knowles | 2225 | 0 | $ 3.2756 | ||
| 2225J0500335MXT | Knowles | 2225 | 0 | $ 3.366 | ||
| 2225J0500335MXR | Knowles | 2225 | 0 | $ 4.1349 | ||
| 2225Y0500335MXT | Knowles | 2225 | 0 | $ 3.366 | ||
| 2225Y0500335MXR | Knowles | 2225 | 0 | $ 4.1504 | ||
| 2225J0500335MDT | Knowles | 2225 | 0 | $ 4.284 | ||
| 2225Y0500335MDT | Knowles | 2225 | 0 | $ 4.2824 | ||
| 2225J0630335MXR | Knowles | 2225 | 0 | $ 4.1349 | ||
| 2225J0630335MXT | Knowles | 2225 | 0 | $ 3.366 | ||
| 2225Y0630335MXR | Knowles | 2225 | 0 | $ 4.1504 | ||
| 2225J0630335MDT | Knowles | 2225 | 0 | $ 4.284 | ||
| 2225Y0630335MDT | Knowles | 2225 | 0 | $ 4.2824 | ||
| 2225Y0630335MXT | Knowles | 2225 | 0 | $ 3.366 | ||
| 2225J0250335KXR | Knowles | 2225 | 0 | $ 3.9236 | ||
| 2225Y0250335KXR | Knowles | 2225 | 0 | $ 4.154 |

