LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Littelfuse 045102.5MR

Manufacturer
MPN
045102.5MR
LCSC Part #
C19381079
Packaging
-
Customer #
Key Attributes
Fuses
DatasheetLittelfuse 045102.5MR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerLittelfuse
Packaging-

Introduction

AI Translation

Nano2 SMF fuses are very small, Wire-In-Air (WIA) square surface mount fuses designed for overcurrent protection applications in secondary-side circuits. These fuses are mounted on PCBs using SMT.

Features

AI Translation
  • Ultra-fast acting
  • Compact size
  • Wide current rating range (0.062A to 20A)
  • Wide operating temperature range
  • RoHS compliant and halogen-free
  • UL recognized, compliant with UL/CSA/NMX UL 248-1 and UL/CSA/NMX UL 248-14 (see Agency Approvals)
  • DENAN Appendix 3 compliant
  • Compliant with IEC/EN 60127-1 and IEC/EN 60127-7

Applications

AI Translation
  • Laptop computers
  • LCD/PDP TVs
  • LCD monitors
  • LCD/PDP panels
  • Portable DVD players