LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC LNJ810C68RA

Manufacturer
MPN
LNJ810C68RA
LCSC Part #
C19376642
Packaging
-
Customer #
Key Attributes
620nm 24mcd~45mcd Orange 1.95V LED Indication - Discrete
DatasheetPANASONIC LNJ810C68RA
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerPANASONIC
Packaging-
Installation method-
Color Temperature-
Peak Wavelength620nm
Lens ColorWater Clear
Luminous Intensity24mcd~45mcd
Viewing Angle-
Illumination ColorOrange
Forward Current-
Voltage - Forward(Vf)1.95V
Lamp Holder Type-
Operating Temperature-25℃~+85℃
Wavelength-
Diode Configuration-